VideoLibrary

Melexis MLX90397 3D Magnetometer | Datasheet Preview

The Melexis MLX90397 magnetometer with Triaxis® 3D Hall effect technology is ideally suited for cost-effective battery-powered applications. The MLX90397 is a 16-bit three-axis sensor device with a magnetic field range of up to 50 milliteslas and an adaptive range on the z-axis of up to 200 milliteslas. The user can choose the fields to measure - BX, BY, BZ, and temperature - or a combination with programmable filtering and selectable operating modes. Captured data is converted into a digital form and then transferred over an I squared C interface. The MLX90397 is designed to address 1.8, 2.2, and 3.3 volt applications. With an outstanding signal-to-noise ratio, the MLX90397 designers no longer need to compromise between noise characteristics and power consumption.

1/10/2023 5:49:54 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SEN HALL EFFECT I2C 8-UTDFNMLX90397RLQ-AAA-000-RESEN HALL EFFECT I2C 8-UTDFN4471 - Immediate$0.94Näytä tiedot
SEN HALL EFFECT I2C 8-UTDFNMLX90397RLQ-AAA-000-SPSEN HALL EFFECT I2C 8-UTDFN1 - Immediate$0.94Näytä tiedot