VideoLibrary

SIMO Technology Overview using the MAX77650 PMIC

Watch as Gaurav demonstrates how easy it is to go from prototype to working design using the MAX32620FTHR development platform and the MAX44000 proximity sensor.

4/11/2018 4:06:14 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT CHG LI-ION 1CELL 30WLPMAX77650AEWV+TIC BATT CHG LI-ION 1CELL 30WLP933 - Immediate
130000 - Factory Stock
$6.18Näytä tiedot
IC BATT CHG LI-ION 1CELL 30WLPMAX77651AEWV+IC BATT CHG LI-ION 1CELL 30WLP0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR MAX77650MAX77650EVKIT#EVAL BOARD FOR MAX776501 - Immediate$110.72Näytä tiedot
EVAL BOARD FOR MAX77651MAX77651EVKIT#EVAL BOARD FOR MAX776512 - Immediate
10 - Factory Stock
$97.71Näytä tiedot
IC BATT MON MULTI-CHEM 1C 10TDFNMAX17055ETB+TIC BATT MON MULTI-CHEM 1C 10TDFN0 - Immediate$3.63Näytä tiedot
MAX32620 DEV EVAL BRDMAX32620FTHR#MAX32620 DEV EVAL BRD3 - Immediate
15 - Factory Stock
$28.57Näytä tiedot
IC MCU 32BIT 2MB FLASH 81WLPMAX32620IWG+TIC MCU 32BIT 2MB FLASH 81WLP0 - Immediate
104000 - Factory Stock
$14.58Näytä tiedot