VideoLibrary

Analog Devices Himalaya uSLIC™ DC-DC Power Modules | DigiKey Daily

Analog Devices offers their Himalaya uSLIC family of DC-to-DC power modules. These modules provide a wide input voltage range, from 4 volts to 60 volts, with the smallest solution size available, making them ideal for compact industrial and consumer applications. To assist designers even more, the Himalaya uSLIC power modules have an integrated shielded inductor, which blocks AC signals while allowing DC to flow, thus reducing design challenges and allowing designers to build a power supply in just a few hours. Being JEDEC certified to withstand drop, shock, and vibration, these DC-to-DC power modules are indeed robust. They are also compliant with electromagnetic interference standards. Ideal applications include 4 milliamp to 20 milliamp current-loop powered sensors, replacing LDOs, and battery-powered equipment.

12/18/2018 2:26:05 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 0.9-5.5VMAXM17552AMB+DC DC CONVERTER 0.9-5.5V0 - ImmediateSee Page for PricingNäytä tiedot
DC DC CONVERTER 0.9-5VMAXM15064AMB+DC DC CONVERTER 0.9-5V0 - ImmediateSee Page for PricingNäytä tiedot
DC DC CONVERTER 0.9-5VMAXM17903AMB+DC DC CONVERTER 0.9-5V0 - ImmediateSee Page for PricingNäytä tiedot
DC DC CONVERTER 0.9-5.5VMAXM17900AMB+DC DC CONVERTER 0.9-5.5V0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR MAXM17552MAXM17552EVKIT#EVAL BOARD FOR MAXM175521 - Immediate
7 - Factory Stock
$37.76Näytä tiedot
EVAL BOARD FOR MAXM15064MAXM15064EVKIT#EVAL BOARD FOR MAXM150640 - Immediate
31 - Factory Stock
$35.13Näytä tiedot
EVAL BOARD FOR MAXM17903MAXM17903EVKIT#EVAL BOARD FOR MAXM179030 - Immediate
47 - Factory Stock
$35.13Näytä tiedot
EVAL BOARD FOR MAXM17900MAXM17900EVKIT#EVAL BOARD FOR MAXM1790010 - Immediate
26 - Factory Stock
$37.02Näytä tiedot