VideoLibrary

High Power Density Solutions for AI & Server

With patented Coupled Inductor technology, Analog Devicess power solutions provide high power, high efficiency, and the highest power density solutions for AI and Server applications.

8/6/2021 5:07:21 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX20812MAX20812EVKIT#EVAL BOARD FOR MAX208120 - Immediate
10 - Factory Stock
$223.98Näytä tiedot
EVAL BOARD FOR MAX20796MAX20796DL2EVKIT#EVAL BOARD FOR MAX207960 - Immediate
6 - Factory Stock
$339.31Näytä tiedot
EVAL BOARD FOR MAX20796MAX20796DL3EVKIT#EVAL BOARD FOR MAX207961 - Immediate
9 - Factory Stock
$349.97Näytä tiedot
IC SMART POWER STAGE 12-FC2QFNMAX20790GFC+IC SMART POWER STAGE 12-FC2QFN0 - Immediate$10.73Näytä tiedot
EVAL BOARD FOR MAX16602 MAX20790MAX16602CL8EVKIT#EVAL BOARD FOR MAX16602 MAX207900 - Immediate
2 - Factory Stock
$714.68Näytä tiedot
VR14 MASTERMAX16602GGN+VR14 MASTER305 - Immediate
2080 - Factory Stock
$9.54Näytä tiedot
INTEGRATED 2-PHASE, SINGLE SUPPLMAX20796GFB+INTEGRATED 2-PHASE, SINGLE SUPPL1217 - Immediate$18.52Näytä tiedot
IC REG BCK ADJ 6A/6A DL 21FC2QFNMAX20812AFH+IC REG BCK ADJ 6A/6A DL 21FC2QFN108 - Immediate
980 - Factory Stock
$7.27Näytä tiedot