VideoLibrary

Littelfuse Corporation Aerospace Solutions | First Look

Littelfuse Space Splice and MDMA Series offer a comprehensive range of high-quality aviation-specific switches, components, and space connectors, meticulously engineered to endure challenging aerospace conditions. Key features include the ESA/ESCC and MIL qualifications, ensuring top-notch performance and reliability. The Space Splice and MDMA Series stand out as dependable solutions for harsh aerospace conditions. Space Splice feature D*MA crimp contacts and can accommodate common cable gauges. They ensure non-outgassing properties and low residual magnetism for reliable performance in space environments. Micro D connectors with advanced removable crimp contacts technology are available in various sizes. They can be supplied without contacts and support a range of wire sizes. The connectors provide versatile harness length flexibility while ensuring reliability in demanding aerospace applications through non-outgassing properties. For satellite technology, these connectors are crucial components and find applications across a spectrum, from satellites and launchers to PCB connectors, cabling, computer space systems, antenna connections, and harnesses. Littelfuse is excited to offer more choices and increased value to our customers through the recent acquisition of C&K/EIS.

1/3/2024 4:53:02 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN D-SUB PLUG 15POS VERT SLDR340100101B DAM15PNMBZCONN D-SUB PLUG 15POS VERT SLDR7 - Immediate$102.05Näytä tiedot
CONN D-SUB RCPT 15POS VERT SLDR340100101B DAM15SNMBZCONN D-SUB RCPT 15POS VERT SLDR4 - Immediate$123.21Näytä tiedot