VideoLibrary

LTC3871 Bidirectional Multi-Phase Synchronous Buck or Boost Controller

The LTC®3871 is a high performance bidirectional buck or boost switching regulator controller that operates in either buck or boost mode on demand. It regulates in buck mode from VHIGH-to-VLOW and boost mode from VLOW-to-VHIGH depending on a control signal, making it ideal for 48V/12V automotive dual battery systems. An accurate current programming loop regulates the maximum current that can be delivered in either direction. The LTC3871 allows both batteries to supply energy to the load simultaneously by converting energy from one battery to the other. Its proprietary constant-frequency current mode architecture enhances the signal-to-noise ratio enabling low noise operation and provides excellent current matching between phases. Additional features include discontinuous or continuous mode of operation, OV/UV monitors, independent loop compensation for buck and boost operation, accurate output current monitoring and overcurrent protection.

1/23/2017 5:03:43 PM

LTC3871 Bidirectional Multi-Phase Synchronous Buck or Boost Controller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871ELXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP228 - Immediate$13.86Näytä tiedot
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871HLXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP0 - Immediate$17.15Näytä tiedot
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871ILXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP20 - Immediate$16.32Näytä tiedot