VideoLibrary

LTC2500-32 | DigiKey Daily

The LTC2500-32 is a high performance 32-bit SAR ADC for seismology, energy exploration, and other high accuracy test equipment and instrumentation applications. The LTC2500-32 integrates a digital filter and simultaneously provides both a 32-bit filtered, high precision low noise code and a 32-bit no latency composite code, which includes 24 bits representing the differential input, 7 bits representing the common mode input voltage, and an overrange detection bit. The digital filter can be set to seven different filter types with a total of 78 configurations and relaxes anti-aliasing requirements. Multiple devices can be synchronized using the SYNC pin.

7/26/2017 4:56:51 PM

Part List

KuvaManufacturer Part NumberKuvausBittien lukumääräSaatavana oleva määrä HintaNäytä tiedot
IC ADC 32BIT 24-DFNLTC2500CDKD-32#PBFIC ADC 32BIT 24-DFN32445 - Immediate$79.59Näytä tiedot
IC ADC 32BIT 24-DFNLTC2500IDKD-32#PBFIC ADC 32BIT 24-DFN32433 - Immediate$87.79Näytä tiedot
DEMO BOARD FOR LTC2500-32DC2222A-ADEMO BOARD FOR LTC2500-3214 - Immediate$235.83Näytä tiedot
DEMO BOARD FOR LTC2500-32DC2390A-ADEMO BOARD FOR LTC2500-3210 - ImmediateSee Page for PricingNäytä tiedot