VideoLibrary

Locking DC power plugs and jacks

Locking DC power plugs/jacks, 2.0 and 2.5mm, R/A and Vertical receptacles and up to 5A current rating.

11/12/2020 9:40:08 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PWR JACK 2.0X5.5MM SOLDERKLDHCX-0202-A-LTCONN PWR JACK 2.0X5.5MM SOLDER8125 - Immediate$1.20Näytä tiedot
POWER JACK 2.50 MM DIA LOCKING TKLDHCX-0202-B-LTPOWER JACK 2.50 MM DIA LOCKING T4523 - Immediate$1.04Näytä tiedot
POWER JACK 2.0 MM DIA HIGH CURREKLDHCX-0202-AP-LTPOWER JACK 2.0 MM DIA HIGH CURRE0 - Immediate$0.56Näytä tiedot
POWER JACK 2.5 MM DIA HIGH CURREKLDHCX-0202-BP-LTPOWER JACK 2.5 MM DIA HIGH CURRE0 - Immediate$1.02Näytä tiedot
CONN PWR JACK 2.0X5.5MM SOLDERKLDX-0202-A-LTCONN PWR JACK 2.0X5.5MM SOLDER0 - Immediate$0.96Näytä tiedot
POWER JACK 2.50 MM DIA LOCKING TKLDX-0202-B-LTPOWER JACK 2.50 MM DIA LOCKING T309 - Immediate$0.94Näytä tiedot
POWER JACK 2.0 MM DIA W/PEG LOCKKLDX-0202-AP-LTPOWER JACK 2.0 MM DIA W/PEG LOCK0 - Immediate$0.97Näytä tiedot
POWER JACK 2.50 MM DIA W/PEG LOCKLDX-0202-BP-LTPOWER JACK 2.50 MM DIA W/PEG LOC6522 - Immediate$0.97Näytä tiedot
VERTICAL POWER JACK 2.0MM HIGH CKLDVHCX-0202-A-LTVERTICAL POWER JACK 2.0MM HIGH C3288 - Immediate$0.82Näytä tiedot
VERTICAL POWER JACK 2.5MM HIGH CKLDVHCX-0202-B-LTVERTICAL POWER JACK 2.5MM HIGH C4016 - Immediate$0.82Näytä tiedot
POWER PLUG ASSEMBLY, 2.0 MM DIAKLDX-PA-0202-A-LTPOWER PLUG ASSEMBLY, 2.0 MM DIA4026 - Immediate$2.38Näytä tiedot
POWER PLUG ASSEMBLY, 2.5 MM DIA,KLDX-PA-0202-B-LTPOWER PLUG ASSEMBLY, 2.5 MM DIA,1858 - Immediate$2.91Näytä tiedot