VideoLibrary

Kingbright RGB and RGY Series of LEDs | DigiKey Daily

Kingbright's RGB- and RGY-series of LEDs are available in top-emitting and right-angle 0202 and 0303 SMD packages, which offer one of the industry's smallest and thinnest footprints. Also available as through-hole devices, these series of LEDs are designed to provide endless vibrant color combinations by utilizing color-blending capabilities to achieve performance consistency; these LEDs can produce any color in the visible spectrum, including white light. The through-hole series is offered in both common-anode and common-cathode connections, while the SMD packages are available with six pins where each color is driven independently. These RoHS compliant and low-power consumption LEDs are well suited for applications including backlighting, status indicators, and home and smart appliances.

3/27/2018 1:38:45 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LED RGB DIFFUSED T-1 3/4 T/HWP154A4SEJ3VBDZGW/CALED RGB DIFFUSED T-1 3/4 T/H4650 - Immediate$1.87Näytä tiedot
LED RGB CLEAR 4SMDAPHF1608LSEEQBDZGKCLED RGB CLEAR 4SMD14050 - Immediate$0.61Näytä tiedot
LED GREEN/RED/YELLOW CLEAR 4SMDAPTF1616SURKCGKSYKCLED GREEN/RED/YELLOW CLEAR 4SMD34897 - Immediate$0.86Näytä tiedot
LED GREEN/RED/YL CLR 4SMD R/AAPFA2507LSURKSYKZGKCLED GREEN/RED/YL CLR 4SMD R/A31753 - Immediate$0.89Näytä tiedot
LED RGB CLEAR T-1 3/4 T/HWP154A4SEJ3VBDZGC/CALED RGB CLEAR T-1 3/4 T/H23745 - Immediate$1.64Näytä tiedot
LED GREEN/RED/YL CLR 4SMD R/AAPFA3010SURKCGKSYKCLED GREEN/RED/YL CLR 4SMD R/A13272 - Immediate$0.69Näytä tiedot
LED RGB CLEAR 4SMDAPFA3010SEKJ3ZGKQBKCLED RGB CLEAR 4SMD22229 - Immediate$0.69Näytä tiedot
LED RGB CLEAR 6SMD R/AAPFA3011-AK13/FLED RGB CLEAR 6SMD R/A171116 - Immediate$1.16Näytä tiedot
LED RGB CLEAR 4SMDAPHF1608SEEQBDZGKCLED RGB CLEAR 4SMD100142 - Immediate$0.58Näytä tiedot