VideoLibrary

Keystone True Zero-ohm Jumpers | DigiKey Daily

Keystone’s True Zero-ohm Jumpers are replacements for zero ohm resistors in high density, high current applications. The jumpers are manufactured from copper with silver plating to support high current applications and provide low-impedance and circuit linkage. The jumpers are available in 0603, 0805, and 1206 chip sizes with an identical footprint as zero-ohm resistors, so designers can easily integrate them in new designs or substitute them as drop-in replacements in existing designs using conventional zero-ohm resistors. Keystone True Zero-ohm Jumpers are also compatible with most pick-and-place assembly systems and provided in ANSI/EIA-481 compliant tape and reel, cut tape, or Digi-reel.

1/15/2018 8:15:00 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES SMD 0 OHM JUMPER 1/2W 06035110RES SMD 0 OHM JUMPER 1/2W 0603155021 - Immediate$0.27Näytä tiedot
RES SMD 0 OHM JUMPER 1/2W 08055106RES SMD 0 OHM JUMPER 1/2W 0805262403 - Immediate
426000 - Factory Stock
$0.23Näytä tiedot
RES SMD 0 OHM JUMPER 1/2W 12065108RES SMD 0 OHM JUMPER 1/2W 1206303572 - Immediate$0.28Näytä tiedot