VideoLibrary

Keystone Surface-Mount Threaded Standoffs | DigiKey Daily

Keystone Electronics introduces SMT threaded standoffs ideal for automated installations and fast assembly. As a surface-mount product, these standoffs can be added to the board using the same SMT equipment used to populate the board, reducing scrap and handling time while minimizing damage to a PCB that may occur using traditional mounting products. SMT standoffs are supplied on tape and reel with Kapton tape added to the top surface. This allows for the standoff to be placed on the circuit board using standard, vacuum, pick-and-place equipment. These standoffs are available in #2-56, #4-40, and #6-32 threads with lengths available from 1/16” up to 3/8”.

12/20/2016 6:06:28 PM

Keystone Surface-Mount Threaded Standoffs DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ROUND STANDOFF #2-56 STEEL 1/16"4871ROUND STANDOFF #2-56 STEEL 1/16"170974 - Immediate
45000 - Factory Stock
$0.56Näytä tiedot
ROUND STANDOFF #4-40 STEEL 1/16"4881ROUND STANDOFF #4-40 STEEL 1/16"265946 - Immediate
135000 - Factory Stock
$0.49Näytä tiedot
ROUND STANDOFF #4-40 STEEL 1/8"4882ROUND STANDOFF #4-40 STEEL 1/8"0 - Immediate$0.49Näytä tiedot
ROUND STANDOFF #4-40 STEEL 1/4"4883ROUND STANDOFF #4-40 STEEL 1/4"36277 - Immediate
61750 - Factory Stock
$0.62Näytä tiedot
ROUND STANDOFF #4-40 STEEL 3/8"4884ROUND STANDOFF #4-40 STEEL 3/8"12298 - Immediate$0.90Näytä tiedot
ROUND STANDOFF #6-32 STEEL 1/16"4891ROUND STANDOFF #6-32 STEEL 1/16"25990 - Immediate
1500 - Factory Stock
$0.51Näytä tiedot
ROUND STANDOFF #6-32 STEEL 1/8"4892ROUND STANDOFF #6-32 STEEL 1/8"18767 - Immediate$0.71Näytä tiedot
ROUND STANDOFF #6-32 STEEL 1/4"4893ROUND STANDOFF #6-32 STEEL 1/4"4275 - Immediate$0.78Näytä tiedot
ROUND STANDOFF #6-32 STEEL 3/8"4894ROUND STANDOFF #6-32 STEEL 3/8"26549 - Immediate$0.92Näytä tiedot