VideoLibrary

Keystone Quick-Fit Terminals | DigiKey Daily

Keystone Electronics presents their quick-fit, quarter-inch male tab terminals. These tabs are specifically designed on a continuous reel to be compatible with standard automated insertion equipment, thereby reducing assembly and processing time. Made from brass with tin plating, these quick-fit terminals ensure easy installation and soldering to a PCB, and are packaged on reels as a drop-in replacement for existing products. The 1287-R tab offers a quarter-inch-wide male tab with a height of 0.312 inches above the board. Part 1287-STR is a tab with added solder joint strength, which is used for keeping the terminal perpendicular to the board during and after soldering. And for taller tab requirements, the 1289-STR is recommended, which offers a height of 0.540 inches above the board.

4/17/2019 1:13:08 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MALE .250" QUICK FIT TERMINAL1287-RMALE .250" QUICK FIT TERMINAL49365 - Immediate
37500 - Factory Stock
$0.17Näytä tiedot
MALE .250" QUICK FIT TERMINAL ST1287-STRMALE .250" QUICK FIT TERMINAL ST92927 - Immediate
350000 - Factory Stock
$0.08Näytä tiedot
MALE .250" QUICK FIT TERMINAL ST1289-STRMALE .250" QUICK FIT TERMINAL ST15991 - Immediate
10000 - Factory Stock
$0.11Näytä tiedot