VideoLibrary

Keystone Extreme Temperature Threaded Standoffs | DigiKey Daily

Keystone offers their high-performance threaded nylon standoffs which are specifically formulated using a high-performance nylon blend for use in harsh temperature applications. The proprietary nylon blend material allows the standoffs to stay pliable and maintain tensile strength in both extreme cold and hot environments, ranging from minus 20 degrees Fahrenheit to 365 degrees Fahrenheit. Available in sizes of four-forty, six-thirty-two, and eight-thirty-two threads, and in lengths from a quarter inch to one inch, these threaded nylon standoffs are available in both male-to-female and female-to-female hex configurations. The versatile nature of this material makes these standoffs ideal for automotive, under-hood applications as well as aerospace, refrigeration, and other severe environments.

7/16/2018 8:15:20 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #8-32 NYLON 1/2"4934HEX STANDOFF #8-32 NYLON 1/2"1597 - Immediate
4400 - Factory Stock
$1.16Näytä tiedot
HEX STANDOFF #4-40 NYLON 1/2"4844HEX STANDOFF #4-40 NYLON 1/2"72 - Immediate
6900 - Factory Stock
$1.23Näytä tiedot
HEX STANDOFF #6-32 NYLON 1/2"4876HEX STANDOFF #6-32 NYLON 1/2"0 - Immediate
3100 - Factory Stock
$1.23Näytä tiedot
HEX STANDOFF #6-32 NYLON 1/4"4874HEX STANDOFF #6-32 NYLON 1/4"0 - Immediate$1.16Näytä tiedot
HEX STANDOFF #8-32 NYLON 1/4"4932HEX STANDOFF #8-32 NYLON 1/4"1225 - Immediate
24100 - Factory Stock
$1.16Näytä tiedot
HEX STANDOFF #4-40 NYLON 1/4"4842HEX STANDOFF #4-40 NYLON 1/4"313 - Immediate
8100 - Factory Stock
$1.16Näytä tiedot
HEX STANDOFF #8-32 NYLON 3/8"4933HEX STANDOFF #8-32 NYLON 3/8"1307 - Immediate
2200 - Factory Stock
$1.18Näytä tiedot
HEX STANDOFF #6-32 NYLON 3/8"4875HEX STANDOFF #6-32 NYLON 3/8"2668 - Immediate
6700 - Factory Stock
$1.18Näytä tiedot
HEX STANDOFF #4-40 NYLON 3/8"4843HEX STANDOFF #4-40 NYLON 3/8"465 - Immediate
1100 - Factory Stock
$1.18Näytä tiedot
HEX STANDOFF #4-40 NYLON 3/4"4846HEX STANDOFF #4-40 NYLON 3/4"59 - Immediate
8200 - Factory Stock
$1.44Näytä tiedot
HEX STANDOFF #6-32 NYLON 3/4"4878HEX STANDOFF #6-32 NYLON 3/4"253 - Immediate
4000 - Factory Stock
$1.44Näytä tiedot
HEX STANDOFF #8-32 NYLON 3/4"4936HEX STANDOFF #8-32 NYLON 3/4"1075 - Immediate
1100 - Factory Stock
$1.09Näytä tiedot
HEX STANDOFF #8-32 NYLON 1"4938HEX STANDOFF #8-32 NYLON 1"266 - Immediate$1.54Näytä tiedot
HEX STANDOFF #6-32 NYLON 1"4880HEX STANDOFF #6-32 NYLON 1"0 - Immediate$1.54Näytä tiedot
HEX STANDOFF #4-40 NYLON 1"4848HEX STANDOFF #4-40 NYLON 1"46 - Immediate
5100 - Factory Stock
$1.54Näytä tiedot
HEX STANDOFF #8-32 NYLON 1/4"4980HEX STANDOFF #8-32 NYLON 1/4"1439 - Immediate
4300 - Factory Stock
$0.73Näytä tiedot
HEX STANDOFF #6-32 NYLON 1/4"4970HEX STANDOFF #6-32 NYLON 1/4"856 - Immediate
7500 - Factory Stock
$0.77Näytä tiedot
HEX STANDOFF #4-40 NYLON 1/4"4940HEX STANDOFF #4-40 NYLON 1/4"342 - Immediate
6300 - Factory Stock
$0.78Näytä tiedot
HEX STANDOFF #8-32 NYLON 3/8"4981HEX STANDOFF #8-32 NYLON 3/8"1958 - Immediate
6200 - Factory Stock
$0.79Näytä tiedot
HEX STANDOFF #6-32 NYLON 3/8"4971HEX STANDOFF #6-32 NYLON 3/8"500 - Immediate
9100 - Factory Stock
$0.78Näytä tiedot