VideoLibrary

Keystone Cylindrical Battery Holders | DigiKey Daily

Keystone’s wide selection of popular plastic battery holders now includes products with a PCB connector plug pre-installed to the end of 6-inch wires, simplifying the installation process. These spring-loaded cylindrical battery holders are available to house a wide range of cylindrical battery sizes including AA, AAA, CR2, 12 volt, and N cells. Available for 1 to 4 cell configurations for each cell size, the battery pack can be quickly disassembled for maintenance or product upgrades using the releasable locking tab on the connector. Multi cell holders are wired in series. The 3-amp rated connector jacks are available in SMT or through-hole, are keyed to avoid improper installation, and maintain a secure connection between the battery pack and circuit board.

2/26/2019 3:00:55 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BATTERY HOLDER AAA 2 CELL LEADS2469CNBATTERY HOLDER AAA 2 CELL LEADS1599 - Immediate
1200 - Factory Stock
$2.01Näytä tiedot
BATTERY HOLDER AAA 3 CELL LEADS2480CNBATTERY HOLDER AAA 3 CELL LEADS363 - Immediate$2.63Näytä tiedot
BATTERY HOLDER AAA 4 CELL LEADS2482CNBATTERY HOLDER AAA 4 CELL LEADS1573 - Immediate
2210 - Factory Stock
$2.83Näytä tiedot
BATTERY HOLDER AAA 3 CELL LEADS2484CNBATTERY HOLDER AAA 3 CELL LEADS2102 - Immediate
580 - Factory Stock
$2.85Näytä tiedot
BATTERY HOLDER AAA 2 CELL LEADS2489CNBATTERY HOLDER AAA 2 CELL LEADS427 - Immediate
1070 - Factory Stock
$2.71Näytä tiedot
BATTERY HOLDER AA WIRE LEADS2461CNBATTERY HOLDER AA WIRE LEADS154 - Immediate$1.82Näytä tiedot
BATTERY HOLDER AA 2 CELL LEADS2463CNBATTERY HOLDER AA 2 CELL LEADS1028 - Immediate
2640 - Factory Stock
$1.74Näytä tiedot
BATTERY HOLDER AA 3 CELL LEADS2465CNBATTERY HOLDER AA 3 CELL LEADS395 - Immediate
220 - Factory Stock
$2.34Näytä tiedot
BATTERY HOLDER AA 4 CELL LEADS2478CNBATTERY HOLDER AA 4 CELL LEADS2408 - Immediate
630 - Factory Stock
$2.83Näytä tiedot
BATTERY HOLDER AA 2 CELL LEADS2490CNBATTERY HOLDER AA 2 CELL LEADS301 - Immediate
2840 - Factory Stock
$3.22Näytä tiedot
BATTERY HOLDER AA 3 CELL LEADS2487CNBATTERY HOLDER AA 3 CELL LEADS2612 - Immediate
7940 - Factory Stock
$2.77Näytä tiedot
BATTERY HOLDER 1/2AA WIRE LEADS2486CNBATTERY HOLDER 1/2AA WIRE LEADS2031 - Immediate
3320 - Factory Stock
$1.82Näytä tiedot
BATTERY HOLDER N WIRE LEADS2471CNBATTERY HOLDER N WIRE LEADS449 - Immediate
3540 - Factory Stock
$1.82Näytä tiedot
BATTERY HOLDER N 2 CELL LEADS2473CNBATTERY HOLDER N 2 CELL LEADS647 - Immediate
3530 - Factory Stock
$1.82Näytä tiedot
CONN HEADER VERT 3POS 2MM975CONN HEADER VERT 3POS 2MM3161 - Immediate$1.21Näytä tiedot
CONN HEADER R/A 3POS 2MM977CONN HEADER R/A 3POS 2MM5812 - Immediate
550 - Factory Stock
$1.34Näytä tiedot