VideoLibrary

USB4™ DX07 Series Connector | Datasheet Preview

JAE’s USB4-compatible 2-row DX07 series SMT type receptacles support high-speed data rates up to 40 Gbps; double that of the previous USB 3.2 revision. This product satisfies the strict USB4 40 Gbps specifications for signal integrity with an optimized internal structure carefully designed using advanced simulation software. The use of the popular USB Type-C® interface also ensures backward compatibility with existing devices and accessories. Tunneling technology, which allows multiple protocols to be combined over a single interface, has also been introduced to increase flexibility. The USB 3.2 data, display, and load/store information tunneling are possible depending on the device. The DX07 is compatible with USB power delivery. USB4 allows devices to intelligently allocate the total available bandwidth based on the requirements of the devices which are connected.

4/13/2022 3:06:36 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT USB4 TYPC 24P BRD EDGEDX07B024JAAR1100CONN RCPT USB4 TYPC 24P BRD EDGE710 - Immediate$2.36Näytä tiedot
CONN RCPT USB4 TYPC 24POS SMD RADX07S024JAAR1100CONN RCPT USB4 TYPC 24POS SMD RA3606 - Immediate$2.36Näytä tiedot
CONN USB4 GEN3 40GBPS C-C 0.8MDX07880B08CONN USB4 GEN3 40GBPS C-C 0.8M98 - Immediate$45.99Näytä tiedot