VideoLibrary

PW Series - Platinum RTD temperature sensors measuring in class A from -200°C to 600°C

The PW sensors combine the advantages of high accuracy and precision of the wire-wound sensors with the advantages of the thin-film sensors. They measure with high accuracy up to IEC 60751 F0.15 (Class A) within a wide operating temperature range.

5/24/2023 8:54:56 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR RTD 1000OHM RADIALPW1K0.216.7W.A.007SENSOR RTD 1000OHM RADIAL1973 - Immediate$10.26Näytä tiedot
SENSOR RTD 100OHM RADIALPW0K1.216.7W.A.007SENSOR RTD 100OHM RADIAL185 - Immediate$10.26Näytä tiedot