VideoLibrary

Infineon CoolSET Family | DigiKey Daily

Infineon’s CoolSET family integrates a high voltage CoolMOS MOSFET and a PWM flyback controller in a single package for high-efficiency off-line power supplies without a heatsink for set-top boxes, monitors, and auxiliary supplies in white goods. CoolSET devices include a 700 V or 800 avalanche rugged CoolMOS P7 device and a controller that implements a novel quasi-resonant switching scheme that minimizes the spread of switching frequency, which allows for higher switching frequencies, smaller magnetics, and a lower BOM cost. CoolSET also implements digital frequency reduction to keep EMI low and efficiency high even under lighter loads and includes multiple protection functions.

9/27/2017 7:48:06 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OFFLINE SWITCH FLYBACK 7DIPICE5QR4770AZXKLA1IC OFFLINE SWITCH FLYBACK 7DIP0 - Immediate
5926 - Marketplace
$0.90Näytä tiedot
IC OFFLINE SWITCH FLYBACK 7DIPICE5QR4780AZXKLA1IC OFFLINE SWITCH FLYBACK 7DIP0 - Immediate$0.96Näytä tiedot
IC OFFLINE SWITCH FLYBACK 7DIPICE5QR2280AZXKLA1IC OFFLINE SWITCH FLYBACK 7DIP0 - Immediate$1.09Näytä tiedot
IC OFFLINE SWITCH FLYBACK 7DIPICE5QR0680AZXKLA1IC OFFLINE SWITCH FLYBACK 7DIP0 - Immediate
4105 - Marketplace
$1.60Näytä tiedot
IC CTLR QUASI-RES FLYBACK 12DSOICE5QR1680AGXUMA1IC CTLR QUASI-RES FLYBACK 12DSO2463 - Immediate$1.92Näytä tiedot
IC CTLR QUASI-RES 12SOICICE5QR0680AGXUMA1IC CTLR QUASI-RES 12SOIC0 - Immediate
733 - Marketplace
$2.49Näytä tiedot