VideoLibrary

Infineon 4000T Multi-Sense Camping Lamp – Potentially Genius | DigiKey

In this episode, Tomorrow Lab collaborates with Abhijit Patil from Infineon to create a product using the PSOC 4000T Multi-Sense. The PSOC 4000T Multi-Sense is a platform that integrates capacitive, inductive, and liquid level sensing capabilities into a single PSoC (Programmable System-on-Chip). To turn this into a potentially genius idea, the Tomorrow Lab team gets to work by generating multiple sketches, schematics, and prototypes that leverage DigiKey’s massive electronic component selection.

GitHub Link to project files: https://github.com/dylan-tl/DigiKey-Potentially-Genius-Camp-Lamp

10/14/2025 5:12:50 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PSOC 4000T MULTI-SENSE EVAL BRDCY8CPROTO-040T-MSPSOC 4000T MULTI-SENSE EVAL BRD22 - Immediate$60.43Näytä tiedot
IC MCU 32BIT 64KB FLASH 24UFQFNCY8C4046LQI-T452IC MCU 32BIT 64KB FLASH 24UFQFN529 - Immediate$3.48Näytä tiedot
IC MCU 32BIT 64KB FLASH 16UFQFNCY8C4046LQI-T451IC MCU 32BIT 64KB FLASH 16UFQFN890 - Immediate$3.34Näytä tiedot
HMI-GROWTH PSOC4CY8C4046LQIT441XQSA1HMI-GROWTH PSOC4645 - Immediate$3.03Näytä tiedot
HMI-GROWTH PSOC4CY8C4046LQIT442XQSA1HMI-GROWTH PSOC4980 - Immediate$3.17Näytä tiedot
PSOC 4000T CAPSENSE EVAL BRDCY8CKIT-040TPSOC 4000T CAPSENSE EVAL BRD21 - Immediate$30.72Näytä tiedot
PSOC 4000T CAPSENSE EVAL BRDCY8CPROTO-040TPSOC 4000T CAPSENSE EVAL BRD0 - Immediate$18.68Näytä tiedot