VideoLibrary

Hirose BM24 Connectors | DigiKey Daily

Hirose's BM24 hybrid power and signal board to FPC connectors are rated up to 5 amps for power and 250 milliamps for signal. The tiny .35mm pitch connectors have a .8mm mated height and include guide ribs for easier connections during mating. Hirose BM24 series connectors are ideal for small, portable electronics and are available at DigiKey: http://www.digikey.com/en/product-highlight/h/hirose/bm24-pcb-board-to-board-connectors.

3/31/2023 4:09:32 PM

Hirose BM24 Connectors DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HDR 10POS SMD GOLDBM24-10DP/2-0.35V(53)CONN HDR 10POS SMD GOLD3460 - Immediate$0.82Näytä tiedot
CONN HDR 20POS SMD GOLDBM24-20DP/2-0.35V(53)CONN HDR 20POS SMD GOLD1132 - Immediate$0.93Näytä tiedot
CONN HDR 24POS SMD GOLDBM24-24DP/2-0.35V(53)CONN HDR 24POS SMD GOLD0 - Immediate$0.93Näytä tiedot
CONN HDR 30POS SMD GOLDBM24-30DP/2-0.35V(53)CONN HDR 30POS SMD GOLD1528 - Immediate$1.10Näytä tiedot
CONN HDR 40POS SMD GOLDBM24-40DP/2-0.35V(53)CONN HDR 40POS SMD GOLD1140 - Immediate$1.26Näytä tiedot
CONN SOCKET 10POS SMD GOLDBM24-10DS/2-0.35V(53)CONN SOCKET 10POS SMD GOLD1601 - Immediate$0.83Näytä tiedot
CONN SOCKET 20POS SMD GOLDBM24-20DS/2-0.35V(53)CONN SOCKET 20POS SMD GOLD493 - Immediate$0.92Näytä tiedot
CONN SOCKET 24POS SMD GOLDBM24-24DS/2-0.35V(53)CONN SOCKET 24POS SMD GOLD1000 - Immediate$0.99Näytä tiedot
CONN SOCKET 30POS SMD GOLDBM24-30DS/2-0.35V(53)CONN SOCKET 30POS SMD GOLD1024 - Immediate$1.08Näytä tiedot
CONN SOCKET 40POS SMD GOLDBM24-40DS/2-0.35V(53)CONN SOCKET 40POS SMD GOLD9586 - Immediate$1.16Näytä tiedot