VideoLibrary

FX27 Series High-Speed Card Edge Connectors | Datasheet Preview

These 0.8 millimeter pitch board-to-board connectors support a floating range of plus-or-minus 1.2 millimeters in both the X and Y directions, which allows these connectors to absorb stress from possible misalignment while tightening mounting screws as well as PCB contraction caused by high temperatures. This series also has a broad self-alignment range of plus-or-minus 0.7 millimeters in both the X and Y directions. The design of the floating-contact and self-alignment features simplifies the assembly procedure, thereby providing time and cost savings, particularly when mating multiple connectors on the same board. Applications include servo drives, industrial environments, PLCs, ultrasonic diagnosis equipment, and many more.

4/28/2020 7:12:26 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PCI EXP FMALE 100POS 0.031FX27-100S-0.8SVCONN PCI EXP FMALE 100POS 0.03115 - Immediate$7.10Näytä tiedot
CONN PCI EXP FMALE 120POS 0.031FX27-120S-0.8SVCONN PCI EXP FMALE 120POS 0.03148 - Immediate$7.93Näytä tiedot
CONN PCI EXP FMALE 40POS 0.031FX27-40S-0.8SVCONN PCI EXP FMALE 40POS 0.031280 - Immediate$4.29Näytä tiedot
CONN PCI EXP FMALE 60POS 0.031FX27-60S-0.8SVCONN PCI EXP FMALE 60POS 0.031640 - Immediate$5.24Näytä tiedot
CONN PCI EXP FMALE 80POS 0.031FX27-80S-0.8SVCONN PCI EXP FMALE 80POS 0.0311039 - Immediate$6.13Näytä tiedot