VideoLibrary

Datamate Mix-Tek Cable Housing | Datasheet Preview

Offered in a 2-millimeter pitch, for signal, and a 4-millimeter pitch, for power and coax, these connectors are ideal for commercial off-the-shelf specification requirements. The male and female cable connector housings can be used in groupings of signal and power or coax, power only, coax only, or power and coax. Multiple current capacity options are available: signal contacts are rated at 3 amps, standard power contacts at 20 amps, and high-power contacts at 40 amps, with the coax contacts at 50 ohms. Added security in the form of jackscrews is provided for meeting demanding requirements of vibration, shock, and strain relief. Ideal applications include motor sports, robotics, space, aerospace, and many more.

11/18/2020 4:04:33 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 2POS 4.00MMM80-263F102-00-00CONN RCPT HSG 2POS 4.00MM1349 - Immediate$11.20Näytä tiedot
CONN RCPT HSG 8POSM80-263F102-06-00CONN RCPT HSG 8POS89 - Immediate$19.13Näytä tiedot
CONN RCPT HSG 10POSM80-263F102-08-00CONN RCPT HSG 10POS0 - Immediate$21.04Näytä tiedot
CONN RCPT HSG 3POS 4.00MMM80-263F103-00-00CONN RCPT HSG 3POS 4.00MM141 - Immediate$12.26Näytä tiedot
CONN RCPT HSG 11POSM80-263F103-08-00CONN RCPT HSG 11POS0 - Immediate$16.53Näytä tiedot
CONN RCPT HSG 4POS 4.00MMM80-263F104-00-00CONN RCPT HSG 4POS 4.00MM233 - Immediate$13.31Näytä tiedot
CONN RCPT HSG 6POSM80-263F104-02-00CONN RCPT HSG 6POS0 - Immediate$14.86Näytä tiedot
CONN RCPT HSG 8POSM80-263F104-04-00CONN RCPT HSG 8POS155 - Immediate$20.50Näytä tiedot
CONN RCPT HSG 16POSM80-263F104-12-00CONN RCPT HSG 16POS4 - Immediate$22.19Näytä tiedot
CONN RCPT HSG 6POS 4.00MMM80-263F106-00-00CONN RCPT HSG 6POS 4.00MM182 - Immediate$15.39Näytä tiedot
CONN RCPT HSG 8POSM80-263F106-02-00CONN RCPT HSG 8POS0 - Immediate$16.43Näytä tiedot
CONN RCPT HSG 8POS 4.00MMM80-263F108-00-00CONN RCPT HSG 8POS 4.00MM169 - Immediate$16.68Näytä tiedot
CONN RCPT HSG 10POS 4.00MMM80-263F110-00-00CONN RCPT HSG 10POS 4.00MM222 - Immediate$18.61Näytä tiedot
CONN RCPT HSG 2POS 4.00MMM80-263F202-00-00CONN RCPT HSG 2POS 4.00MM2116 - Immediate$11.72Näytä tiedot
CONN RCPT HSG 3POS 4.00MMM80-263F203-00-00CONN RCPT HSG 3POS 4.00MM248 - Immediate$12.82Näytä tiedot
CONN RCPT HSG 4POS 4.00MMM80-263F204-00-00CONN RCPT HSG 4POS 4.00MM1027 - Immediate$13.92Näytä tiedot
CONN RCPT HSG 6POS 4.00MMM80-263F206-00-00CONN RCPT HSG 6POS 4.00MM262 - Immediate$16.09Näytä tiedot
CONN RCPT HSG 8POS 4.00MMM80-263F208-00-00CONN RCPT HSG 8POS 4.00MM248 - Immediate$17.44Näytä tiedot
CONN RCPT HSG 2POS 4.00MMM80-263F302-00-00CONN RCPT HSG 2POS 4.00MM36 - Immediate$12.25Näytä tiedot
CONN RCPT HSG 3POS 4.00MMM80-263F303-00-00CONN RCPT HSG 3POS 4.00MM0 - Immediate$9.02Näytä tiedot