VideoLibrary

HARTING Mini PushPull Assembly instruction - Future proofed miniaturized ethernet connector in IP67

The termination of the ix Industrial® - IDC version – is quick and simple. As you can see there are only a few steps to go to get an assembled connector. Prepare the cable, strip and sort the wires to put them into the cable manager.

9/19/2023 4:29:54 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MINI PUSHPULL HOUSING IX IND WO09515210001MINI PUSHPULL HOUSING IX IND WO24 - Immediate$5.34Näytä tiedot
IX INDUSTRIAL HANDTOOL FRAME09458000185IX INDUSTRIAL HANDTOOL FRAME0 - Immediate$237.24Näytä tiedot
MINI PUSHPULL IX IND A-COD IDC 109511210001MINI PUSHPULL IX IND A-COD IDC 151 - Immediate$26.17Näytä tiedot
MINI PUSHPULL IX IND B-COD IDC 109511210002MINI PUSHPULL IX IND B-COD IDC 143 - Immediate$26.17Näytä tiedot
MINI PUSHPULL PFT IX INDUSTRIAL09512210001MINI PUSHPULL PFT IX INDUSTRIAL152 - Immediate$16.70Näytä tiedot
MINI PUSHPULL PFT IX INDUSTRIAL09512210002MINI PUSHPULL PFT IX INDUSTRIAL2 - Immediate$16.70Näytä tiedot
MINI PUSHPULL DUST CAP IP65 CABL09518000002MINI PUSHPULL DUST CAP IP65 CABL347 - Immediate$4.53Näytä tiedot
MINI PUSHPULL DUST CAP IP65 DEV09518000003MINI PUSHPULL DUST CAP IP65 DEV117 - Immediate$5.55Näytä tiedot
IX INDUSTRIAL HANDTOOL INSERT 109458000186IX INDUSTRIAL HANDTOOL INSERT 10 - Immediate$323.76Näytä tiedot