VideoLibrary

Hammond Manufacturing 1557 Series Watertight Enclosures | Datasheet Preview

The 1557 is offered in black or light gray and ranges in size from 80 by 80 millimeters to 200 by 200 millimeters, and from 45 to 70 millimeters tall. Designers can choose enclosures made from polycarbonate or ABS. 1557 series polycarbonate enclosures are sealed to IP68, and the material is UV stabilized for use outdoors. Polycarbonate enclosures are also UL listed. ABS versions are designed to meet IP66 requirements and are meant for indoor use. All 1557 series enclosures can be flush mounted to the wall, mounted with heavy-duty flanges, or used on a desktop.

2/17/2020 9:38:05 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX PC BLACK 3.15"L X 3.15"W1557BABKBOX PC BLACK 3.15"L X 3.15"W1 - Immediate
235 - Factory Stock
$14.44Näytä tiedot
BOX PC GRAY 3.15"L X 3.15"W1557BAGYBOX PC GRAY 3.15"L X 3.15"W20 - Immediate
196 - Factory Stock
$14.44Näytä tiedot
BOX PC BLACK 3.15"L X 3.15"W1557BBKBOX PC BLACK 3.15"L X 3.15"W1 - Immediate
263 - Factory Stock
$14.16Näytä tiedot
BOX PC GRAY 3.15"L X 3.15"W1557BGYBOX PC GRAY 3.15"L X 3.15"W1 - Immediate
388 - Factory Stock
$14.16Näytä tiedot
BOX PC BLACK 4.72"L X 4.72"W1557DABKBOX PC BLACK 4.72"L X 4.72"W1 - Immediate
239 - Factory Stock
$20.57Näytä tiedot
BOX PC GRAY 4.72"L X 4.72"W1557DAGYBOX PC GRAY 4.72"L X 4.72"W1 - Immediate
317 - Factory Stock
$20.57Näytä tiedot
BOX PC BLACK 4.72"L X 4.72"W1557DBKBOX PC BLACK 4.72"L X 4.72"W1 - Immediate
336 - Factory Stock
$16.22Näytä tiedot
BOX PC GRAY 4.72"L X 4.72"W1557DGYBOX PC GRAY 4.72"L X 4.72"W1 - Immediate
321 - Factory Stock
$16.22Näytä tiedot
BOX PC BLACK 6.3"L X 6.3"W1557FABKBOX PC BLACK 6.3"L X 6.3"W11 - Immediate
222 - Factory Stock
$28.01Näytä tiedot
BOX PC GRAY 6.3"L X 6.3"W1557FAGYBOX PC GRAY 6.3"L X 6.3"W1 - Immediate
367 - Factory Stock
$28.01Näytä tiedot
BOX PC BLACK 6.3"L X 6.3"W1557FBKBOX PC BLACK 6.3"L X 6.3"W2 - Immediate
160 - Factory Stock
$21.51Näytä tiedot
BOX PC GRAY 6.3"L X 6.3"W1557FGYBOX PC GRAY 6.3"L X 6.3"W1 - Immediate
1364 - Factory Stock
$21.51Näytä tiedot
BOX PC BLACK 7.87"L X 7.87"W1557HABKBOX PC BLACK 7.87"L X 7.87"W2 - Immediate
281 - Factory Stock
$28.92Näytä tiedot
BOX PC GRAY 7.87"L X 7.87"W1557HAGYBOX PC GRAY 7.87"L X 7.87"W3 - Immediate
163 - Factory Stock
$28.92Näytä tiedot
BOX PC BLACK 7.87"L X 7.87"W1557HBKBOX PC BLACK 7.87"L X 7.87"W0 - Immediate
372 - Factory Stock
$28.01Näytä tiedot
BOX PC GRAY 7.87"L X 7.87"W1557HGYBOX PC GRAY 7.87"L X 7.87"W1 - Immediate
260 - Factory Stock
$28.01Näytä tiedot
GASKET/SEAL 1557B/1557BA SERIES1557BGASKETGASKET/SEAL 1557B/1557BA SERIES0 - Immediate
167 - Factory Stock
$6.26Näytä tiedot
GASKET/SEAL 1557D/1557DA SERIES1557DGASKETGASKET/SEAL 1557D/1557DA SERIES0 - Immediate
31 - Factory Stock
$6.26Näytä tiedot
GASKET/SEAL 1557F/1557FA SERIES1557FGASKETGASKET/SEAL 1557F/1557FA SERIES2 - Immediate
25 - Factory Stock
$12.74Näytä tiedot
MOUNTING BRACKETS 1557 SERIES1557FOOT2BK-24MOUNTING BRACKETS 1557 SERIES1 - Immediate
88 - Factory Stock
$13.64Näytä tiedot