VideoLibrary

LC Series Pushbutton Switch

The LC Series of pushbutton switches can perform latching or momentary functions and shorting or non-shorting options. A variety of housing styles are also available. These pushbutton switches can be mounted at a right angle and perform single pole, double throw (SPDT), or double pole, double throw (DPDT) functions.

2/19/2025 9:50:01 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSHBUTTON DPDT 0.3A 30VLC2255EENPTAGBLKSWITCH PUSHBUTTON DPDT 0.3A 30V2340 - Immediate$0.86Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.3A 30VLC1258EENPSWITCH PUSHBUTTON SPDT 0.3A 30V2232 - Immediate$0.91Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.3A 30VLC1258OANPSWITCH PUSHBUTTON SPDT 0.3A 30V2044 - Immediate$0.91Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2259EENPSWITCH PUSH DPDT 0.3A 30V352 - Immediate$0.95Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2259OANPSWITCH PUSH DPDT 0.3A 30V2524 - Immediate$0.95Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2255EENPNYLON6/6SWITCH PUSH DPDT 0.3A 30V1969 - Immediate$0.99Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2255EESPSWITCH PUSH DPDT 0.3A 30V422 - Immediate$0.99Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2251EENPSWITCH PUSH DPDT 0.3A 30V3019 - Immediate$0.99Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.3A 30VLC1258OASPSWITCH PUSHBUTTON SPDT 0.3A 30V823 - Immediate$0.91Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2255OANPSWITCH PUSH DPDT 0.3A 30V2439 - Immediate$0.99Näytä tiedot
SWITCH PB SPDT 0.3A 30VLC1258EEF460WEDGESWITCH PB SPDT 0.3A 30V0 - Immediate$0.29Näytä tiedot
SWITCH PB SPDT 0.3A 30VLC1258OAF460WEDGESWITCH PB SPDT 0.3A 30V0 - Immediate$0.28Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.3A 30VLC1258EENP1RLGRSWITCH PUSHBUTTON SPDT 0.3A 30V0 - Immediate$0.39Näytä tiedot
SWITCH PUSHBUTTON SPDT 0.3A 30VLC1258EENP1RBLKSWITCH PUSHBUTTON SPDT 0.3A 30V679 - Immediate$0.61Näytä tiedot
SWITCH PB SPDT 0.3A 30VLC1258EENP700C2BLKSWITCH PB SPDT 0.3A 30V0 - Immediate$0.44Näytä tiedot
SWITCH PUSHBUTTON DPDT 0.3A 30VLC2255EENPTAGGRYSWITCH PUSHBUTTON DPDT 0.3A 30V0 - Immediate$0.54Näytä tiedot
SWITCH PB SPDT 0.3A 30VLC1258EENP1CBLKVERTICALSWITCH PB SPDT 0.3A 30V0 - Immediate$0.55Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2262OANPSWITCH PUSH DPDT 0.3A 30V0 - Immediate$0.59Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2251EESPSWITCH PUSH DPDT 0.3A 30V0 - Immediate$0.58Näytä tiedot
SWITCH PUSH DPDT 0.3A 30VLC2251OANPSWITCH PUSH DPDT 0.3A 30V0 - Immediate$0.58Näytä tiedot