VideoLibrary

Using DFRobot's Open-Source Hardware to Significantly Lower the Barrier to AI Project Development | DigiKey x DFRobot

This video explores the core resources of DFRobot's AI main control board. Through detailed case studies and hardware introductions, it showcases the rich application potential of DFRobot's AI sensing technology in the field of perception, as well as how DFRobot lowers the barrier to AI innovation and promotes the popularization of AI technology through its open-source hardware products.

12/24/2025 6:09:21 AM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIREBEETLE 2 ESP32-S3-U W/CAMERADFR0975-UFIREBEETLE 2 ESP32-S3-U W/CAMERA0 - Immediate$17.76Näytä tiedot
FIREBEETLE 2 ESP32-S3 W/CAMERADFR0975FIREBEETLE 2 ESP32-S3 W/CAMERA52 - Immediate$16.91Näytä tiedot
UNIHIKER K10 AI EDUCATIONAL TOOLDFR0992-ENUNIHIKER K10 AI EDUCATIONAL TOOL48 - Immediate$25.40Näytä tiedot
UNIHIKER IOT PROGRAMMING SBCDFR0706-ENUNIHIKER IOT PROGRAMMING SBC8 - Immediate$72.24Näytä tiedot
GRAVITY VOICE RECOGNITION SENSORSEN0539-ENGRAVITY VOICE RECOGNITION SENSOR93 - Immediate$14.36Näytä tiedot
GRAVITY: SPEECH SYNTHESIS MODULEDFR0760GRAVITY: SPEECH SYNTHESIS MODULE31 - Immediate$22.86Näytä tiedot
GRAVITY: HUSKYLENS - AN EASY-TO-SEN0305GRAVITY: HUSKYLENS - AN EASY-TO-86 - Immediate$46.66Näytä tiedot
MMWAVE FALL DETECTION SENSORSEN0623MMWAVE FALL DETECTION SENSOR88 - Immediate$29.75Näytä tiedot
MMWAVE C4001 24GHZ HPD SENSORSEN0609MMWAVE C4001 24GHZ HPD SENSOR27 - Immediate$11.81Näytä tiedot
GRAVITY: BME688 AI ENVIRONMENTALSEN0617GRAVITY: BME688 AI ENVIRONMENTAL33 - Immediate$16.91Näytä tiedot