VideoLibrary

Infineon Technologies CYW20719 Dual-Mode Bluetooth | DigiKey Daily

Infineon Technologies offers their CYW20719 wireless microcontroller. This ultra-low-power dual-mode Bluetooth 5.0-compliant device is ideal for a variety of IoT applications including wearables and fitness bands, home automation, blood pressure and other medical devices, and more. Not sure you're ready to commit? Then first try out the associated evaluation kit, which is designed for prototyping IoT applications using the CYW20719 device as well as on-board sensors and other peripherals. The microcontroller and its eval kit are supported in WICED Studio 6.1, and later, which provides application programming interfaces, code snippets, and demo applications to accelerate the development process. The microcontroller features an integrated Arm Cortex-M4 microcontroller unit, 1 megabyte of Flash, 512 kilobytes of RAM, and 2 megabytes of ROM.

7/20/2018 2:47:15 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 40QFNCYW20719B1KUMLGIC RF TXRX+MCU BLE 40QFN2488 - Immediate$7.52Näytä tiedot
EVAL BRD CYW20719 BLE BT5CYW920719Q40EVB-01EVAL BRD CYW20719 BLE BT50 - Immediate$40.63Näytä tiedot