VideoLibrary

Same Sky CMEJ Electret Condenser Microphones | Digi-Key Daily

Same Sky offers their CMEJ series of low cost and compact electret condenser microphones. These omnidirectional microphones come in compact packages with diameters as small as 4 millimeters and with profiles as low as 1.3 millimeters. They are available in a variety of termination packages including surface mount, solder pad, pin type, and wire leads. They feature sensitivity ratings up to minus 25 dB, offer signal-to-noise ratios ranging from 60 to 70 dBA, and have an operating frequency from 100 to 10,000 hertz. Other features include a voltage range from 2 to 4.5 volts, current consumption of 0.5 microamps, and a 2.2 kiloohm output impedance. These highly-economical and compact microphones are designed for medical devices, industrial applications, and consumer and household electronics.

9/5/2019 1:23:43 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR CMC-4013-SMT-TRDEVKIT-ECM-001EVAL BOARD FOR CMC-4013-SMT-TR34 - Immediate$13.37Näytä tiedot
MIC COND ANLG OMNI -42DB 0.382"DCMA-6542PFMIC COND ANLG OMNI -42DB 0.382"D896 - Immediate$0.96Näytä tiedot
MIC COND ANLG OMNI -44DB 0.382"DCMA-4544PF-WMIC COND ANLG OMNI -44DB 0.382"D13137 - Immediate$0.79Näytä tiedot
MIC COND ANLG OMNI -44DB 0.370"DCMB-6544PFMIC COND ANLG OMNI -44DB 0.370"D41213 - Immediate$0.78Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMC-5042PF-ACMIC COND ANLG OMNI -42DB 0.236"D1685 - Immediate$1.12Näytä tiedot
MIC COND ANLG OMNI -44DB 0.236"DCMC-5044PF-AMIC COND ANLG OMNI -44DB 0.236"D8276 - Immediate$1.12Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMC-2742PBJ-AMIC COND ANLG OMNI -42DB 0.236"D11842 - Immediate$1.84Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMC-2242PBL-AMIC COND ANLG OMNI -42DB 0.236"D2073 - Immediate$1.90Näytä tiedot
MIC COND ANLG NC -47DB 0.236"DIACMR-2747PB-AMIC COND ANLG NC -47DB 0.236"DIA5065 - Immediate$2.32Näytä tiedot
MIC COND ANLG OMNI -40DB 0.157"DCMC-4015-40PMIC COND ANLG OMNI -40DB 0.157"D0 - Immediate$2.39Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMC-6015-42PMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$1.16Näytä tiedot
MIC COND ANLG OMNI -38DB 0.236"DCMC-6018-38PMIC COND ANLG OMNI -38DB 0.236"D0 - Immediate$2.20Näytä tiedot
MIC COND ANLG OMNI -44DB 0.382"DCMC-9745-44PMIC COND ANLG OMNI -44DB 0.382"D806 - Immediate$0.82Näytä tiedot
MIC COND ANLG UNI -47DB 0.236"DCMC-6015-47PMIC COND ANLG UNI -47DB 0.236"D867 - Immediate$2.81Näytä tiedot
MIC COND ANLG OMNI -40DB 0.157"DCMC-4012-40PMIC COND ANLG OMNI -40DB 0.157"D0 - Immediate$3.15Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMC-6022-42PMIC COND ANLG OMNI -42DB 0.236"D0 - Immediate$0.86Näytä tiedot
MIC COND ANLG OMNI -42DB 0.157"DCMEJ-0415-42-LPMIC COND ANLG OMNI -42DB 0.157"D32932 - Immediate$0.50Näytä tiedot
MIC COND ANLG OMNI -42DB 0.157"DCMEJ-0415-42-PMIC COND ANLG OMNI -42DB 0.157"D5638 - Immediate$0.46Näytä tiedot
MIC COND ANLG OMNI -42DB 0.236"DCMEJ-0627-42-PMIC COND ANLG OMNI -42DB 0.236"D4467 - Immediate$0.65Näytä tiedot
MIC COND ANLG OMNI -42DB 0.276"DCMEJ-0706-42-PMIC COND ANLG OMNI -42DB 0.276"D102 - Immediate$0.79Näytä tiedot