VideoLibrary

What are Solid State Relays?

Crouzet's static relays have been designed for most applications and have an extremely long lifespan. Easy to fit and easy to use, they are also sturdy and polyvalent. Ready for fitting, the new GN+ Performance relays offer better immunity.

12/31/2020 4:31:00 PM

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR ACCESSORY, ASSEMBLY KIT FOR26532001SSR ACCESSORY, ASSEMBLY KIT FOR4 - Immediate$2.90Näytä tiedot
SSR ACCESSORY, ID TAG26532004SSR ACCESSORY, ID TAG0 - ImmediateSee Page for PricingNäytä tiedot
SSR ACCESSORY, THERMAL PAD, PRE-26532720NSSR ACCESSORY, THERMAL PAD, PRE-70 - Immediate$2.51Näytä tiedot
SSR ACCESSORY, THERMAL PAD, STIC26532722NSSR ACCESSORY, THERMAL PAD, STIC0 - Immediate$1.23Näytä tiedot
SSR ACCESSORY, HEATSINK, 0.9 C/W26532752NSSR ACCESSORY, HEATSINK, 0.9 C/W1 - Immediate$133.33Näytä tiedot

Solid State Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 50A 24-600V84136120NSSR RELAY SPST-NO 50A 24-600V0 - Immediate$115.73Näytä tiedot
SSR RELAY SPST-NO 10A 24-280V84137000NSSR RELAY SPST-NO 10A 24-280V12 - Immediate$53.87Näytä tiedot
SSR RELAY SPST-NO 10A 24-280V84137001NSSR RELAY SPST-NO 10A 24-280V3 - Immediate$59.92Näytä tiedot
SSR RELAY SPST-NO 25A 24-280V84137010NSSR RELAY SPST-NO 25A 24-280V11 - Immediate$67.33Näytä tiedot
SSR RELAY SPST-NO 25A 24-280V84137011NSSR RELAY SPST-NO 25A 24-280V18 - Immediate$73.40Näytä tiedot