VideoLibrary

Carlo Gavazzi CA18 and CA30 Proximity Sensors | DigiKey Daily

Carlo Gavazzi presents their CA18 and CA30 series of capacitive proximity DC sensors. These sensors feature numerous significant upgrades when compared to their previous sensors, including superior electromagnetic immunity and refined sensitivity adjustment with stability indication. These sensors are available in flush or non-flush, cable or plug versions, with NPN or PNP output types, and normally-open and/or normally-closed output functions,and are available with a dust or temperature alarm function. Featuring an Ecolab certified sensor housing rated to IP69K standard, these sensors are exceptionally well suited for reliable detection in environments subject to high temperatures, harsh chemicals, steam, and high-pressure cleaning. They are ideal for a wide range of applications requiring dependable measurements or monitoring of solid material or fluids.

3/5/2019 2:40:12 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PROX CAPACITIVE 8MM CYLCA18CAF08PASENSOR PROX CAPACITIVE 8MM CYL5 - Immediate$92.85Näytä tiedot
SENSOR PROX CAPACITIVE 8MM CYLCA18CAF08PAM1SENSOR PROX CAPACITIVE 8MM CYL0 - Immediate$92.85Näytä tiedot
SENSOR PROX CAP 3-12MM CYLINDERCA18CAN12NASENSOR PROX CAP 3-12MM CYLINDER0 - Immediate$92.85Näytä tiedot
SENSOR PROX CAP 3-12MM CYLINDERCA18CAN12PASENSOR PROX CAP 3-12MM CYLINDER8 - Immediate$92.85Näytä tiedot
SENSOR PROX CAP 12MM IP68 CYLINDCA18CLC12BPM1SENSOR PROX CAP 12MM IP68 CYLIND0 - Immediate$279.62Näytä tiedot
SENSOR PROX CAPACITIVE 12MM CYLCA18CLN12TCSENSOR PROX CAPACITIVE 12MM CYL0 - Immediate$237.38Näytä tiedot
SENSOR PROX CAPACITIVE 12MM CYLCA18CLN12TOSENSOR PROX CAPACITIVE 12MM CYL2 - Immediate$237.38Näytä tiedot
SENSOR PROX CAPACITIVE 16MM CYLCA30CAF16PASENSOR PROX CAPACITIVE 16MM CYL0 - Immediate$98.50Näytä tiedot
SENSOR PROX CAPACITIVE 16MM CYLCA30CAF16PAM1SENSOR PROX CAPACITIVE 16MM CYL5 - Immediate$98.50Näytä tiedot
SENSOR PROX CAPACITIVE 25MM CYLCA30CAN25NASENSOR PROX CAPACITIVE 25MM CYL14 - Immediate$98.50Näytä tiedot
SENSOR PROX CAPACITIVE 25MM CYLCA30CAN25PASENSOR PROX CAPACITIVE 25MM CYL5 - Immediate$98.50Näytä tiedot
SENSOR PROX CAPACITIVE 25MM CYLCA30CAN25PAM1SENSOR PROX CAPACITIVE 25MM CYL3 - Immediate$98.50Näytä tiedot
SENSOR PROX CAPACITIVE 25MM CYLCA30CLN25CPSENSOR PROX CAPACITIVE 25MM CYL4 - Immediate$269.67Näytä tiedot