VideoLibrary

PTK Series Polycarbonate Enclosures with Knock Outs | Datasheet Preview

Bud Industries’ PTK Series of NEMA 4X rated boxes deliver high impact-resistance with a polycarbonate plastic body, reinforced with 10% glass fibers. The fiberglass boxes are rated IP67 and meet NEMA 1, 2, 4, 4x and 6 specifications. Suitable for outdoor or indoor use, these boxes are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Two pre-molded knock outs offer easy field installation and modification cost savings. With an outstanding strength and high impact resistance, the RoHs compliant boxes are also UL industrial controls listed and non-chlorinated and non-brominated flame retardant. The PTK series enclosures are suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C and have an extended exposure condition with operating temperatures from -40oC to +95oC.

4/21/2022 7:20:15 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX PC GRAY 4.33"L X 3.15"WPTK-18420-CBOX PC GRAY 4.33"L X 3.15"W53 - Immediate
169 - Factory Stock
$9.38Näytä tiedot
BOX PC GRAY 4.33"L X 3.15"WPTK-18421BOX PC GRAY 4.33"L X 3.15"W2 - Immediate
514 - Factory Stock
$11.62Näytä tiedot
BOX PC GRAY 6.89"L X 5"WPTK-18429-CBOX PC GRAY 6.89"L X 5"W3 - Immediate
51 - Factory Stock
$20.31Näytä tiedot
BOX PC GRAY 6.89"L X 5"WPTK-18429BOX PC GRAY 6.89"L X 5"W0 - Immediate
154 - Factory Stock
$20.31Näytä tiedot
BOX PC GRAY 7.09"L X 3.15"WPTK-18425-CBOX PC GRAY 7.09"L X 3.15"W1 - Immediate
832 - Factory Stock
$14.29Näytä tiedot
BOX PC GRAY 6.89"L X 5"WPTK-18428-CBOX PC GRAY 6.89"L X 5"W1 - Immediate
1085 - Factory Stock
$17.99Näytä tiedot
BOX PC GRAY 6.89"L X 5"WPTK-18428BOX PC GRAY 6.89"L X 5"W2 - Immediate
939 - Factory Stock
$17.99Näytä tiedot
BOX PC GRAY 9.84"L X 3.15"WPTK-18427-CBOX PC GRAY 9.84"L X 3.15"W1 - Immediate
175 - Factory Stock
$17.21Näytä tiedot
BOX PC GRAY 9.84"L X 3.15"WPTK-18427BOX PC GRAY 9.84"L X 3.15"W4 - Immediate
283 - Factory Stock
$17.21Näytä tiedot
BOX PC GRAY 9.84"L X 3.15"WPTK-18426BOX PC GRAY 9.84"L X 3.15"W36 - Immediate
69 - Factory Stock
$15.06Näytä tiedot
BOX PC GRAY 9.84"L X 3.15"WPTK-18426-CBOX PC GRAY 9.84"L X 3.15"W9 - Immediate
245 - Factory Stock
$15.06Näytä tiedot
BOX PC GRAY 7.09"L X 3.15"WPTK-18425BOX PC GRAY 7.09"L X 3.15"W0 - Immediate
35 - Factory Stock
$14.29Näytä tiedot
BOX PC GRAY 7.09"L X 3.15"WPTK-18424-CBOX PC GRAY 7.09"L X 3.15"W10 - Immediate
199 - Factory Stock
$12.39Näytä tiedot
BOX PC GRAY 7.09"L X 3.15"WPTK-18424BOX PC GRAY 7.09"L X 3.15"W4 - Immediate
851 - Factory Stock
$12.39Näytä tiedot
BOX PC GRAY 5.12"L X 3.15"WPTK-18423-CBOX PC GRAY 5.12"L X 3.15"W203 - Immediate
2134 - Factory Stock
$12.22Näytä tiedot
BOX PC GRAY 5.12"L X 3.15"WPTK-18422-CBOX PC GRAY 5.12"L X 3.15"W8 - Immediate
114 - Factory Stock
$10.20Näytä tiedot
BOX PC GRAY 5.12"L X 3.15"WPTK-18423BOX PC GRAY 5.12"L X 3.15"W1250 - Immediate
1553 - Factory Stock
$12.22Näytä tiedot
BOX PC GRAY 5.12"L X 3.15"WPTK-18422BOX PC GRAY 5.12"L X 3.15"W5 - Immediate
1 - Factory Stock
$10.20Näytä tiedot
BOX PC GRAY 4.33"L X 3.15"WPTK-18421-CBOX PC GRAY 4.33"L X 3.15"W5 - Immediate
170 - Factory Stock
$11.62Näytä tiedot
BOX PC GRAY 4.33"L X 3.15"WPTK-18420BOX PC GRAY 4.33"L X 3.15"W41 - Immediate
1466 - Factory Stock
$9.38Näytä tiedot