VideoLibrary

BUD Industries AIO Series Enclosure with Cover Window | Datasheet Preview

The Bud Industries AIO series enclosures feature a split cover that allows visibility into the enclosure while also covering it. The all-in-one dual doors in the AIO series include a preinstalled large clear door and a plastic mounting panel that has been molded to prevent any water or dust penetration in compliance with IP66 testing. The covers are easily removable. The clear door provides excellent visibility, making the AIO series enclosures perfect for monitoring timers or meters that must be reset. With a body made of gray ABS plastic, the enclosures have a UL-94 HB flammability rating with a service temperature from -40 to 110 degrees Celsius. These features make them ideal for use in high-temperature applications or highly corrosive environments.

1/10/2023 5:33:05 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11112BOX ABS 13.78"LX9.84"W X 0.13" H28 - Immediate
58 - Factory Stock
$39.93Näytä tiedot
MOUNTING BRACKETS NBA/NBB SERIESNBX-10922MOUNTING BRACKETS NBA/NBB SERIES119 - Immediate
971 - Factory Stock
$7.65Näytä tiedot
BOX ABS 13.78"LX9.84"W X 0.13" HAIO-11111BOX ABS 13.78"LX9.84"W X 0.13" H34 - Immediate
156 - Factory Stock
$39.24Näytä tiedot