3W 3535 Surface-Mount UV LEDs | Datasheet Preview
Broadcom’s 3 Watt 3535 Surface Mount UV LEDs are energy-efficient LEDs that can be driven at high current and can dissipate heat efficiently, resulting in higher reliability. Their low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. The Indium gallium nitride dice technology is packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. The 3535 UV LEDs are available in the 360-nm to 400-nm wavelength range with 35o and 60o viewing angles. The 3 Watt LEDs are compatible with the reflow soldering process. To facilitate easy pick-and-place assembly, the LEDs are packed in tape and reel. Each reel is shipped in a single flux and single color bin to ensure close uniformity.
Part List
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | AUV3-SQ32-0RT0K | 3W 3535, 35DEG, 365NM | 3577 - Immediate | $13.85 | Näytä tiedot |