VideoLibrary

HCTSM8 Series Transformers | Datasheet Preview

These high-voltage, push/pull, high-clearance and high-creepage distance isolation power transformers are driven with 3.3 volts to 5 volts input and deliver from 3.3 volts to 15 volts up to 350 milliamps. Other features include a toroid core for high coupling, high efficiency, and low radiation, a reinforced insulation for a working voltage of 800 volts, configured in various turns ratio, and being AEC-Q200 compliant. This transformer series is designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower-power LAN. Applications include automotive electronics, medical applications, circuits necessitating low DC power, and those applications requiring isolation from possible hazardous voltages.

7/26/2021 4:16:42 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XFRMR POWER 1:2 250UH SMDHCTSM80102AAL-E1XFRMR POWER 1:2 250UH SMD0 - Immediate$4.56Näytä tiedot
XFRMR POWER 3:4 300UH SMDHCTSM80304BAL-E1XFRMR POWER 3:4 300UH SMD0 - Immediate$2.58Näytä tiedot
XFRMR POWER 9:10 300UH SMDHCTSM80910BAL-E1XFRMR POWER 9:10 300UH SMD0 - Immediate$4.29Näytä tiedot
XFRMR POWER 10:17 350UH SMDHCTSM81017CAL-E1XFRMR POWER 10:17 350UH SMD468 - Immediate$3.77Näytä tiedot