VideoLibrary

Bel Mag- 5G base T ICM | Datasheet Preview

Designed to handle 60 watts, 100 watts, or 1 amp over standard Ethernet cable, these Integrated Connector Modules are ideal for next-generation 5G cellular applications, access points, and IP-camera applications. They are perfect for customers wanting to upgrade their product performance for achieving maximum speed and power. These modules can receive or transmit up to 100 watts of power per port over all four pairs of wire within the Ethernet cable while maintaining the bandwidth of 5 Gigabit Ethernet signals. Other features include an industry-standard footprint and pinout, being a drop-in replacement for 1G products, thereby eliminating PCB-related changes, and meeting numerous electrical requirements including Hi-pot, Common Mode parameters, and others.

5/14/2020 7:03:11 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCB0826-1X1T-JK-FCONN JACK 1PORT PCB196 - Immediate$8.61Näytä tiedot
CONN JACK 1PORT PCB0826-1X1T-KL-FCONN JACK 1PORT PCB350 - Immediate$8.81Näytä tiedot
CONN JACK 1PORT PCB2250477-1CONN JACK 1PORT PCB275 - Immediate$8.61Näytä tiedot
CONN JACK 1PORT PCB2250507-1CONN JACK 1PORT PCB0 - Immediate$7.22Näytä tiedot