VideoLibrary

KYOCERA AVX SCC and SCM Series Supercapacitors | DigiKey Daily

KYOCERA AVX SCC and SCM series supercapacitors are cylindrical electrochemical double-layer capacitors that combine high capacitance with low ESR for hold up, energy harvesting, and pulse power applications. The capacitors have low leakage current and support high peak currents, and can be used by themselves or in conjunction with other batteries. For pulse power applications, such as GSM modules, or camera flash systems, the primary battery can rapidly and efficiently charge the supercapacitor between pulses, minimizing the current draw on the battery and the effects of high pulse currents.

8/15/2017 3:52:14 PM

AVX SCC and SCM Series Supercapacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAPACITOR 1F 0% +100% 2.7V T/HSCCR12B105PRBCAPACITOR 1F 0% +100% 2.7V T/H0 - Immediate$0.53Näytä tiedot
CAPACITOR 2F 0% +100% 2.7V T/HSCCR16B205PRBCAPACITOR 2F 0% +100% 2.7V T/H365 - Immediate$1.59Näytä tiedot
CAP 3.3F 0% +100% 2.7V T/HSCCR20B335PRBCAP 3.3F 0% +100% 2.7V T/H8560 - Immediate$1.67Näytä tiedot
CAP 5F 0% +100% 2.7V T/HSCCS20B505PRBCAP 5F 0% +100% 2.7V T/H0 - ImmediateSee Page for PricingNäytä tiedot
CAP 1.5F 0% +100% 5V T/HSCMR22C155PSBA0HCAP 1.5F 0% +100% 5V T/H0 - ImmediateSee Page for PricingNäytä tiedot
CAPACITOR 10F 0% +100% 2.7V T/HSCCS30B106PRBCAPACITOR 10F 0% +100% 2.7V T/H0 - ImmediateSee Page for PricingNäytä tiedot
CAP 1F 0% +100% 5V T/HSCMR18C105PSBA0HCAP 1F 0% +100% 5V T/H0 - ImmediateSee Page for PricingNäytä tiedot
CAPACITOR 15F -10% +30% 2.7V T/HSCCT30B156SRBCAPACITOR 15F -10% +30% 2.7V T/H740 - Immediate
1920 - Factory Stock
$3.25Näytä tiedot
CAP 25F -10% +30% 2.7V T/HSCCU25B256SRBCAP 25F -10% +30% 2.7V T/H0 - Immediate$2.20Näytä tiedot
CAP 5F 0% +100% 5V T/HSCMT22C505PRBA0CAP 5F 0% +100% 5V T/H0 - Immediate$2.62Näytä tiedot
CAP 35F -10% +30% 2.7V T/HSCCU30B356SRBCAP 35F -10% +30% 2.7V T/H500 - Immediate$4.29Näytä tiedot
CAP 50F -10% +30% 2.7V T/HSCCV40B506SRBCAP 50F -10% +30% 2.7V T/H63 - Immediate$5.08Näytä tiedot
CAP 100F -10% +30% 2.7V T/HSCCV60B107SRBCAP 100F -10% +30% 2.7V T/H1861 - Immediate$7.84Näytä tiedot
CAP 2.5F 0% +100% 5V T/HSCMS22C255PRBA0CAP 2.5F 0% +100% 5V T/H0 - ImmediateSee Page for PricingNäytä tiedot
CAPACITOR 100F -10% +30% 2.7V THSCCW45B107SSBCAPACITOR 100F -10% +30% 2.7V TH1089 - Immediate$7.76Näytä tiedot
CAPACITOR 200F -10% +30% 2.7V THSCCX50B207SSBCAPACITOR 200F -10% +30% 2.7V TH0 - Immediate$11.54Näytä tiedot
CAP 1F 0% +100% 5V T/HSCMR18C105PRBA0CAP 1F 0% +100% 5V T/H0 - Immediate$3.31Näytä tiedot
CAPACITOR 400F -10% +30% 2.7V THSCCY68B407SSBCAPACITOR 400F -10% +30% 2.7V TH4 - Immediate
600 - Factory Stock
$12.29Näytä tiedot