VideoLibrary

Unleashing Versatility with ATTEND's Pogo Pin Connectors: A Gateway to Device Integration Solutions

ATTEND's Pogo Pin connectors are ideal for an array of applications. ATTEND’s connectors offer diverse types and unique applications, highlighting the future of seamless device integration and technological refinement.

11/14/2023 7:41:17 PM

Part List

Manufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
303C-C4515-40-02-1POGO PIN,MAGNET TYPE, H=4.5MM, P362 - Immediate$6.66Näytä tiedot
303C-C3018-25-05POGO PIN WATER PROOF CONTACT TYP0$8.75Näytä tiedot
303C-C4115-30-04POGO MACHINE PIN,MAGNET TYPE, 4P0$7.54Näytä tiedot
303C-541219-25-05POGO PIN WATER PROOF TYPE, 5PIN21 - Immediate$9.31Näytä tiedot
303D-L255M03POGO PIN MAGNET TYPE, 3P, 25.5X4436 - Immediate$7.62Näytä tiedot
303D-D100M02POGO PIN MAGNET TYPE, 2P, 10.0D,376 - Immediate$6.81Näytä tiedot
303D-L355F03POGO PIN MAGNET TYPE, MACHINE PI273 - Immediate$6.74Näytä tiedot
303D-D080M02POGO PIN MAGNET TYPE, 2P, 8.0D,262 - Immediate$5.52Näytä tiedot
303D-D080F02POGO PIN MAGNET TYPE, MACHINE PI260 - Immediate$5.18Näytä tiedot
303D-D100F02POGO PIN MAGNET TYPE, MACHINE PI319 - Immediate$6.50Näytä tiedot
303C-321018-30-04POGO PIN, MAGNET TYPE, 4PIN H4.6409 - Immediate$7.28Näytä tiedot