VideoLibrary

EVSE DC Metering Solutions

DC metering reference design for EV charging, ensures precise metrology compliant with MID and CTEP standards. Integrating advanced sensing, isolation, and metrology algorithms - leveraging cost-effective shunt resistors to minimize execution costs.

3/13/2025 9:13:20 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 384KB FLASH 40TQFNMAX32670GTL+IC MCU 32BIT 384KB FLASH 40TQFN1969 - Immediate
1470 - Factory Stock
$4.24Näytä tiedot
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810CY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA110 - Immediate$22.01Näytä tiedot
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810CY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA3 - Immediate$22.01Näytä tiedot
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810IY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA0 - Immediate$23.14Näytä tiedot
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810HY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA94 - Immediate$24.26Näytä tiedot
DGTL ISOLTR 7.5KV 6CH I2C 36-BGALTM2810HY-I#PBFDGTL ISOLTR 7.5KV 6CH I2C 36-BGA116 - Immediate$24.26Näytä tiedot
DGTL ISOLTR 7.5KV 6CH SPI 36-BGALTM2810IY-S#PBFDGTL ISOLTR 7.5KV 6CH SPI 36-BGA100 - Immediate$23.14Näytä tiedot
3 CH SIGMA-DELTA ADC WITH SPIADE9103ARNZ3 CH SIGMA-DELTA ADC WITH SPI123 - Immediate$9.09Näytä tiedot
MAX32670 EVALUATION BOARDMAX32670EVKIT#MAX32670 EVALUATION BOARD11 - Immediate
30 - Factory Stock
$30.04Näytä tiedot
INTEGRATED MCU+ISO-SPI FOR BMS SEVAL-ISOMAXINTEGRATED MCU+ISO-SPI FOR BMS S6 - Immediate$132.23Näytä tiedot
LORA BASEBOARD USING MAX32670 ANMAX32670-SX-ARDZLORA BASEBOARD USING MAX32670 AN3 - Immediate$252.35Näytä tiedot
LORA BASEBOARD USING MAX32670 ANMAX32670-LR-ARDZLORA BASEBOARD USING MAX32670 AN3 - Immediate$262.17Näytä tiedot
LORA KITS BASED ON MAX32670 ANDAD-MAX32LRWISE-SLLORA KITS BASED ON MAX32670 AND7 - Immediate$651.18Näytä tiedot
LORA KITS BASED ON MAX32670 ANDAD-MAX32SXWISE-SLLORA KITS BASED ON MAX32670 AND6 - Immediate$1,051.91Näytä tiedot