VideoLibrary

Enabling Flexible Control Systems with Software Configurable I/O

ADI’s Software Configurable I/O enables flexible control systems to be designed with reconfigurable module channels quickly, easily, and remotely without requiring extensive re-wiring. This drastically increases the speed of implementation.

1/10/2025 5:45:21 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74413RBCPZIC DAS/ADC/DAC SPECIAL 64-LFCSP304 - Immediate$21.11Näytä tiedot
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74413RBCPZ-RL7IC DAS/ADC/DAC SPECIAL 64-LFCSP744 - Immediate$21.11Näytä tiedot
EVAL BOARD FOR AD74413REV-AD74413RSDZEVAL BOARD FOR AD74413R1 - Immediate$178.11Näytä tiedot
EVAL BOARD FOR AD74413REVAL-AD74413R-DIOZEVAL BOARD FOR AD74413R3 - Immediate$200.13Näytä tiedot
EVALUATION BOARDEV-AD74412RSDZEVALUATION BOARD0 - Immediate$192.61Näytä tiedot
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74412RBCPZ-RL7IC DAS/ADC/DAC SPECIAL 64-LFCSP929 - Immediate$18.69Näytä tiedot
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74412RBCPZIC DAS/ADC/DAC SPECIAL 64-LFCSP2 - Immediate$18.69Näytä tiedot
IC DAS/ADC/DAC SPECIAL 64-LFCSPAD74412RBCPZ-REELIC DAS/ADC/DAC SPECIAL 64-LFCSP0 - Immediate$11.70Näytä tiedot
EVAL BOARD FOR AD5755EVAL-AD5755-1SDZEVAL BOARD FOR AD575510 - Immediate$196.85Näytä tiedot
IC DAC 16BIT 64-LFCSP-VQAD5755-1ACPZIC DAC 16BIT 64-LFCSP-VQ21 - Immediate$38.84Näytä tiedot
IC DAC 16BIT 64-LFCSP-VQAD5755-1ACPZ-REEL7IC DAC 16BIT 64-LFCSP-VQ382 - Immediate$38.84Näytä tiedot
4-CHANNEL PLC OUTPUT MODULEEVAL-CN0418-ARDZ4-CHANNEL PLC OUTPUT MODULE1 - Immediate$154.96Näytä tiedot
EVAL BOARD FOR MAX14906AD-SWIOT1L-SLEVAL BOARD FOR MAX149066 - Immediate$349.64Näytä tiedot