Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC | DigiKey Daily
Analog Devices' ADF7030-1 is a fully integrated, sub GHz radio transceiver achieving high performance at very low power. It is suitable for operating in ISM, SRD, and licensed frequency bands for applications standards-based protocols like IEEE802.15.4g. The transceiver features an on-chip ARM® Cortex®-M0 processor that performs radio control, radio calibration, and packet management. The ADF7030-1 is available in 6 mm × 6 mm, 40-lead LFCSP and 7 mm × 7 mm, 48-lead LQFP packages. The ADF7030-1 is ideally suited for applications that require long range, network robustness, and long battery life. The ADF7030-1 is also included with several evaluation boards and EZ-KIT models.
Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC DigiKey Daily
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADF70301-169EZKIT | EVAL & DEMO KIT 169 MHZ | 1 - Immediate | $770.52 | Näytä tiedot |
![]() | ![]() | ADF70301-433EZKIT | EVAL & DEMO KIT 433 MHZ | 0 - Immediate | $612.82 | Näytä tiedot |
![]() | ![]() | ADF70301-868EZKIT | EVAL & DEMO KIT 863-876 MHZ | 0 - Immediate | $770.52 | Näytä tiedot |
![]() | ![]() | ADF70301-915EZKIT | EVAL & DEMO KIT 900-928 MHZ | 0 - Immediate | $770.52 | Näytä tiedot |
![]() | ![]() | ADF7030-1BCPZN | IC RF TXRX+MCU 802.15.4 40LFCSP | 1243 - Immediate | $5.61 | Näytä tiedot |
![]() | ![]() | ADF7030-1BCPZN-RL | IC RF TXRX+MCU 802.15.4 40LFCSP | 1821 - Immediate | $5.61 | Näytä tiedot |
![]() | ![]() | ADF7030-1BSTZN | IC RF TXRX+MCU 802.15.4 48LQFP | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | ADF7030-1BSTZN-RL | IC RF TXRX+MCU 802.15.4 48LQFP | 0 - Immediate | $6.67 | Näytä tiedot |
![]() | ![]() | EV-ADF70301-169BZ | DAUGHTER BOARD 169 MHZ | 1 - Immediate | $131.92 | Näytä tiedot |
![]() | ![]() | EV-ADF70301-460BZ | DAUGHTER BOARD 450 MHZ - 470 MHZ | 0 - Immediate | $131.92 | Näytä tiedot |
![]() | ![]() | EV-ADF70301-868BZ | DAUGHTER BOARD 863 MHZ - 876 MHZ | 0 - Immediate | $131.92 | Näytä tiedot |
![]() | ![]() | EV-ADF70301-915AZ | DAUGHTER BOARD 902 MHZ - 928 MHZ | 1 - Immediate | $131.92 | Näytä tiedot |