VideoLibrary

Analog Devices ADA4945-1 Fully Differential ADC Driver | DigiKey Daily

Analog Devices presents their ADA4945-1, which is a low noise, low distortion, fully differential ADC driver with two selectable power modes. The IC operates over a broad power supply range of 3 volts to 10 volts. Its low DC offset, DC offset drift, and excellent dynamic performance makes it well suited for a variety of data acquisition and signal processing applications. It’s ideal for driving high resolution, high-performance analog-to-digital converters on 4 milliamps of quiescent current. It can also be selected to operate on 1.4 milliamps of quiescent current to scale the power consumption to the desired performance necessary for an ADC drive application. Applications include lower-power ADC drivers, single-ended to differential converters, differential buffers, process control, portable electronics, and more.

10/1/2019 1:16:26 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC DRIVER 16LFCSPADA4945-1ACPZ-R2IC ADC DRIVER 16LFCSP5672 - Immediate$10.69Näytä tiedot