VideoLibrary

Analog Devices AD3552R Series DAC | Datasheet Preview

Analog Device's AD3552R series is a low drift ultra-fast, 16-bit accuracy, current output digital-to-analog converter designed to generate multiple output voltage span ranges. It combines high precision performance with reduced latency, reduced settling time, and faster updates. This allows applications to increase their control loop bandwidth, use less system time for control applications, or run more complex algorithms and create faster, more precise stimulus signals. The device incorporates three drift compensating feedback resistors for the required external transimpedance amplifier (TIA) that scales the output voltage. Offset and gain scaling registers allow for the generation of multiple output span ranges, such as 0 V to 2.5 V, 0 V to 5 V, 0 V to 10 V, -5 V to +5 V, and -10 V to +10 V, and custom intermediate ranges with full 16-bit resolution.

7/26/2022 1:12:06 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR AD3552REVAL-AD3552RFMC1ZEVAL BOARD FOR AD3552R0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR AD3552REVAL-AD3552RFMC2ZEVAL BOARD FOR AD3552R0 - ImmediateSee Page for PricingNäytä tiedot
BOARD EVAL SDP CH1ZEVAL-SDP-CH1ZBOARD EVAL SDP CH1Z63 - Immediate$399.72Näytä tiedot
IC DAC 16BIT 32-LFCSPAD3552RBCPZ16IC DAC 16BIT 32-LFCSP0 - Immediate$70.95Näytä tiedot
IC DAC 16BIT 32-LFCSPAD3552RBCPZ16-RL7IC DAC 16BIT 32-LFCSP0 - Immediate$49.19Näytä tiedot