VideoLibrary

ADIN1200/ADIN1300 Robust Ethernet PHY | Datasheet Preview

The design of these two Ethernet transceivers, the ADIN1200 and ADIN1300, combines an energy-efficient Ethernet physical layer device core with related analog circuitry, clock buffering, subsystem registers, management interface, and MAC interface and control logic. The ADIN1200 operates as a 10 or 100 mega-bit-per-second Ethernet transceiver, and is available in a 5 millimeter by 5 millimeter, 32-lead frame chip scale package. This device can operate from a single 3.3-volt power supply. With speeds up to 1 giga-bits-per-second, the ADIN1300 comes in 40-lead package measuring 6 by 6 millimeters. This version operates from a minimum of two power supplies, 0.9 volts and 3.3 volts.

3/2/2020 5:57:26 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVALUATION BOARDEVAL-ADIN1200FMCZEVALUATION BOARD2 - Immediate$203.69Näytä tiedot
EVALUATION BOARDEVAL-ADIN1300FMCZEVALUATION BOARD24 - Immediate$187.14Näytä tiedot
IC TXRX FULL/HALF 4/4 32LFCSPADIN1200BCP32Z-R7IC TXRX FULL/HALF 4/4 32LFCSP3119 - Immediate$3.18Näytä tiedot
IC TXRX FULL/HALF 4/4 32LFCSPADIN1200CCP32Z-R7IC TXRX FULL/HALF 4/4 32LFCSP36 - Immediate$3.75Näytä tiedot
IC TXRX FULL/HALF 4/4 32LFCSPADIN1200BCP32ZIC TXRX FULL/HALF 4/4 32LFCSP106 - Immediate$3.18Näytä tiedot
IC TXRX FULL/HALF 4/4 32LFCSPADIN1200CCP32ZIC TXRX FULL/HALF 4/4 32LFCSP392 - Immediate$3.75Näytä tiedot
IC TXRX FULL/HALF 4/4 40LFCSPADIN1300BCPZIC TXRX FULL/HALF 4/4 40LFCSP0 - Immediate$8.44Näytä tiedot
IC TXRX FULL/HALF 4/4 40LFCSPADIN1300CCPZIC TXRX FULL/HALF 4/4 40LFCSP574 - Immediate$11.06Näytä tiedot
IC TXRX FULL/HALF 4/4 32LFCSPADIN1200BCP32Z-RLIC TXRX FULL/HALF 4/4 32LFCSP0 - ImmediateSee Page for PricingNäytä tiedot
IC TXRX FULL/HALF 4/4 40LFCSPADIN1300BCPZ-R7IC TXRX FULL/HALF 4/4 40LFCSP1441 - Immediate$8.44Näytä tiedot
IC TXRX FULL/HALF 4/4 40LFCSPADIN1300CCPZ-R7IC TXRX FULL/HALF 4/4 40LFCSP1782 - Immediate$11.06Näytä tiedot