VideoLibrary

ADI AD4130-8 32 μA, Ultra-Low Power, 24-Bit Sigma-Delta ADC | Datasheet Preview

The Analog Devices AD4130-8 is an ultra-low power, high precision measurement analog front-end for low bandwidth battery-operated applications. The fully integrated AFE includes a multiplexer for up to 16 single-ended or eight differential inputs, a programmable gain amplifier, 24-bit sigma-delta ADC, and an on-chip reference and oscillator. It also features selectable filter options, a smart sequencer, sensor biasing and excitation options, and diagnostics. Low power features, including automated duty cycling, improve lifetime in battery-operated applications, to enable operation of more than 5 years from a coin cell. An evaluation board allows users to quickly develop designs that utilize the features of the AD4130-8. User PC software allows control of the AD4130-8 over USB through a system demonstration platform board.

1/10/2023 3:40:29 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SDP-K1 CONTROLLER BOARDEVAL-SDP-CK1ZSDP-K1 CONTROLLER BOARD204 - Immediate$161.85Näytä tiedot
EVAL BOARD FOR AD4130-8EVAL-AD4130-8WARDZEVAL BOARD FOR AD4130-83 - Immediate$64.82Näytä tiedot
IC ADC 24BIT 35-WLCSPAD4130-8BCBZ-RL7IC ADC 24BIT 35-WLCSP2975 - Immediate$13.40Näytä tiedot