VideoLibrary

24-Bit, 2 MSPS Dual Simultaneous Sampling SAR ADC

The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS SAR ADC. With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C.

4/25/2022 7:23:13 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR AD4630-24EVAL-AD4630-24FMCZEVAL BOARD FOR AD4630-2422 - Immediate$213.75Näytä tiedot
IC ADC 24BIT 64-CSPBGAAD4630-24BBCZ-RLIC ADC 24BIT 64-CSPBGA1118 - Immediate$63.30Näytä tiedot
IC ADC 24BIT 64-CSPBGAAD4630-24BBCZIC ADC 24BIT 64-CSPBGA119 - Immediate$63.30Näytä tiedot