VideoLibrary

OSLON® UV 3636 – UV-C LEDs for Disinfection Applications

ams OSRAM SU CULCN1.VC ceramic mid-power UV-C LED combines high output with long lifetimes. The UV 3636 series is ideal for use in the most demanding UV-C air, water, or surface disinfection applications and are RoHS compliant and mercury-free. With a reliable and robust surface mount ceramic and quartz package and an integrated glass cover, the SU CULDN1.VC is built on Aluminum gallium nitride flip-chip technology. This UV-C LED features a typical radiation of 120o, a peak wavelength of 275 nanometers, a radiant flux of 42 milliwatts, and a radiant efficiency of 2.1%. The SU CULCN1.VC features 5 kV of ESD protection and is well-suited for horticulture treatment, sensing, and UV-C treatment applications.

4/7/2022 8:53:11 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OSLON UV 3636SU CULBN1.VC-AGAM-67-4F4G-30-R18OSLON UV 363660 - Immediate$2.01Näytä tiedot