VideoLibrary

ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

The Amphenol Sine high-performance, cost-effective ecomate Aquarius waterproof connectors are ideal for indoor or outdoor use. The ecomate Aquarius waterproof connectors provide an IP68/69K waterproof rating when in a mated condition. condition. The Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor and outdoor applications. These connectors are designed based on MIL-DTL-26482 and a UL94-V0 flammability rating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 28 insert arrangements. The bayonet rapid coupling system has a one-third turn with an audible and tactile click for a quick, reliable mate. Amphenol Sine has also expanded the Aquarius series with Phase 2 connectors.

12/2/2022 4:54:59 PM

Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG FMALE 4P GOLD SLDR CUPRTS6BS8N4SCONN PLUG FMALE 4P GOLD SLDR CUP158 - Immediate$17.25Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPRTS78N4PCONN RCPT MALE 4P GOLD SLDR CUP132 - Immediate$16.11Näytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUPRTS6BS8N4PCONN PLUG MALE 4P GOLD SLDR CUP26 - Immediate$15.99Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUPRTS78N4SCONN RCPT FMALE 4P GOLD SLDR CUP170 - Immediate$17.67Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUPRTS08N3SCONN RCPT FMALE 3P GOLD SLDR CUP58 - Immediate$13.83Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPRTS08N4PCONN RCPT MALE 4P GOLD SLDR CUP180 - Immediate$12.34Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUPRTS08N4SCONN RCPT FMALE 4P GOLD SLDR CUP177 - Immediate$13.72Näytä tiedot
CONN RCPT MALE 3P GOLD SLDR CUPRTS08N3PCONN RCPT MALE 3P GOLD SLDR CUP235 - Immediate$11.95Näytä tiedot

Circular Connectors – Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DUST CAP FOR PLUG, SIZE 10RTS610NDCGDUST CAP FOR PLUG, SIZE 100 - Immediate$2.50Näytä tiedot
CONN DUST COVER 12 BLACKRTS012DCGCONN DUST COVER 12 BLACK0 - Immediate$3.32Näytä tiedot
CODING COLOR RING, YELLOW, SIZERTS10CCRYCODING COLOR RING, YELLOW, SIZE1166 - Immediate$0.53Näytä tiedot
CODING COLOR RING, RED, SIZE 10RTS10CCRRCODING COLOR RING, RED, SIZE 101493 - Immediate
400 - Factory Stock
$0.57Näytä tiedot
CONN DUST COVER 10 BLACKRTS010DCGCONN DUST COVER 10 BLACK750 - Immediate$2.76Näytä tiedot

Circular Connectors – Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN 16-18AWG CRIMP GOLDMP16M23FCONTACT PIN 16-18AWG CRIMP GOLD8683 - Immediate$0.87Näytä tiedot
CONTACT PIN 20-22AWG CRIMP GOLDMP20M23FCONTACT PIN 20-22AWG CRIMP GOLD20984 - Immediate$0.86Näytä tiedot
CONTACT SOCKET 16-18AWG CRIMPMS16M23FCONTACT SOCKET 16-18AWG CRIMP21437 - Immediate$1.12Näytä tiedot
CONTACT SOCKET 20-22AWG CRIMPMS20M23FCONTACT SOCKET 20-22AWG CRIMP10053 - Immediate$1.12Näytä tiedot
CONTACT SOCKET 20-22AWG CRIMPMS20W23FCONTACT SOCKET 20-22AWG CRIMP916 - Immediate$1.46Näytä tiedot

Circular Connectors – Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTACLE, INLINE, 6 (3+3) POSIRTS1BS10N3W3S03RECEPTACLE, INLINE, 6 (3+3) POSI22 - Immediate$10.91Näytä tiedot
RECEPTACLE, SQUARE FLANGE, 6 (3+RTS010N3W3S03RECEPTACLE, SQUARE FLANGE, 6 (3+25 - Immediate$5.88Näytä tiedot
RECEPTACLE, INLINE, 6 (3+3) POSIRTS1BS10N3W3P03RECEPTACLE, INLINE, 6 (3+3) POSI5 - Immediate$10.91Näytä tiedot
RECEPTACLE, SQUARE FLANGE, 6 (3+RTS010N3W3P03RECEPTACLE, SQUARE FLANGE, 6 (3+73 - Immediate$5.88Näytä tiedot
RECEPTACLE, JAM NUT, 6 (3+3) POSRTS710N3W3P03RECEPTACLE, JAM NUT, 6 (3+3) POS6 - Immediate$8.60Näytä tiedot