VideoLibrary

ecomate® Aquarius™ Fathom Lock Series

An extension of the Amphenol Sine Systems ecomate® Aquarius™ line is the ecomate Aquarius Fathom locks series of waterproof connectors which provide an increased IP68 and IP69K rating when mated over the standard ecomate Aquarius series with the addition of the auto-locking, fathom lock coupling system.

1/30/2026 8:28:17 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
7 POSITION JAM NUT RECEPTACLE, PFLS714N7P037 POSITION JAM NUT RECEPTACLE, P109 - Immediate$10.12Näytä tiedot
3 POSITION SQUARE FLANGE RECEPTAFLS010N3S03-PM3 POSITION SQUARE FLANGE RECEPTA53 - Immediate$6.11Näytä tiedot
7 POSITION JAM NUT RECEPTACLE, SFLS714N7S037 POSITION JAM NUT RECEPTACLE, S95 - Immediate$10.16Näytä tiedot
3 POSITION PLUG, PIN, SHELL SIZEFLS6BS10N3P033 POSITION PLUG, PIN, SHELL SIZE28 - Immediate$10.81Näytä tiedot
6 POSITION PLUG, PIN, SHELL SIZEFLS6BS10N6P036 POSITION PLUG, PIN, SHELL SIZE55 - Immediate$11.21Näytä tiedot
7 POSITION PLUG, PIN, SHELL SIZEFLS6BS14N7P037 POSITION PLUG, PIN, SHELL SIZE81 - Immediate$13.12Näytä tiedot
19 POSITION PLUG, PIN, SHELL SIZFLS6BS14N19P0319 POSITION PLUG, PIN, SHELL SIZ12 - Immediate$13.58Näytä tiedot
19 POSITION PLUG, SOCKET, SHELLFLS6BS14N19S0319 POSITION PLUG, SOCKET, SHELL75 - Immediate$16.17Näytä tiedot
6 (3+3) POSITION SQUARE FLANGE RFLS010N3W3S036 (3+3) POSITION SQUARE FLANGE R99 - Immediate$5.96Näytä tiedot
6 (3+3) POSITION SQUARE FLANGE RFLS010N3W3P036 (3+3) POSITION SQUARE FLANGE R100 - Immediate$6.03Näytä tiedot
3 POSITION SQUARE FLANGE RECEPTAFLS010N3P03-PM3 POSITION SQUARE FLANGE RECEPTA100 - Immediate$6.20Näytä tiedot
6 (3+3) POSITION SQUARE FLANGE RFLS010N3W3S03-PM6 (3+3) POSITION SQUARE FLANGE R100 - Immediate$6.26Näytä tiedot
6 (3+3) POSITION SQUARE FLANGE RFLS010N3W3P03-PM6 (3+3) POSITION SQUARE FLANGE R100 - Immediate$6.34Näytä tiedot
4 (2+2) POSITION SQUARE FLANGE RFLS012N2S034 (2+2) POSITION SQUARE FLANGE R100 - Immediate$6.43Näytä tiedot
6 POSITION SQUARE FLANGE RECEPTAFLS010N6P036 POSITION SQUARE FLANGE RECEPTA100 - Immediate$6.49Näytä tiedot
3 POSITION SQUARE FLANGE RECEPTAFLS012N3S033 POSITION SQUARE FLANGE RECEPTA100 - Immediate$6.59Näytä tiedot
4 (2+2) POSITION SQUARE FLANGE RFLS012N2P034 (2+2) POSITION SQUARE FLANGE R100 - Immediate$6.59Näytä tiedot
8 POSITION SQUARE FLANGE RECEPTAFLS012N8P038 POSITION SQUARE FLANGE RECEPTA72 - Immediate$6.59Näytä tiedot
3 POSITION SQUARE FLANGE RECEPTAFLS012N3P033 POSITION SQUARE FLANGE RECEPTA100 - Immediate$6.65Näytä tiedot
6 POSITION SQUARE FLANGE RECEPTAFLS010N6S03-PM6 POSITION SQUARE FLANGE RECEPTA88 - Immediate$6.65Näytä tiedot