VideoLibrary

3-3-3 SPE (Single Pair Ethernet)

Amphenol LTW’s “3-3-3 SPE” mechanical interfaces are all designed and made according to IEEE 802.3bp standard offering three mechanical mating interfaces all IP67 up and above giving you the freedom to choose the interconnects suitable to your needs.

8/24/2023 2:32:17 PM

Circular Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 2POS RCPT TO WIRE 3.28'AD-02BFFM-QL8P01CIRC CBL 2POS RCPT TO WIRE 3.28'10 - Immediate$15.16Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 6.56'M12A-02BFFM-SL8C02CIRC CBL 2POS RCPT TO WIRE 6.56'1 - Immediate$20.40Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE 6.56'AD-02BMMM-QL8P02CIRC CBL 2POS PLUG TO WIRE 6.56'59 - Immediate$19.20Näytä tiedot
CIRC CBL 2POS RCPT TO WIRE 6.56'AD-02BFFM-QL8P02CIRC CBL 2POS RCPT TO WIRE 6.56'3 - Immediate$21.01Näytä tiedot
CIRC CBL 2POS PLUG TO WIRE 3.28'ASD-02BFFM-QL8P01CIRC CBL 2POS PLUG TO WIRE 3.28'17 - Immediate$20.31Näytä tiedot

Circular Connector Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M12 A CODE PANEL CONN 2P MM PCBM12A-02PMMP-SF8001M12 A CODE PANEL CONN 2P MM PCB7 - Immediate$5.35Näytä tiedot
M12 A CODE PANEL CONN 2P FF PCBM12A-02PFFP-SF8001M12 A CODE PANEL CONN 2P FF PCB0 - Immediate$6.01Näytä tiedot
SPE FLOS+ PANEL CONN 2PSLKC-S02EEFP-GCP-001SPE FLOS+ PANEL CONN 2P16 - Immediate$24.38Näytä tiedot
CIRC CBL 2POS PLUG 3.28'SLKC-S02FMMM-GCP-C01CIRC CBL 2POS PLUG 3.28'0 - Immediate$54.17Näytä tiedot
X-LOK METAL, A-5A, 02P PANEL M CASD-02PMMP-QC8001X-LOK METAL, A-5A, 02P PANEL M C5 - Immediate$8.30Näytä tiedot