VideoLibrary

Zhaga Book 20 Compliant FLM Series | Datasheet Preview

Compliant with the Zhaga Book 20, Amphenol ICC’s FLM series specifies two-position connectors identified as Luminaire Extension Module Receptacles and Luminaire Plugs, used for DALI-2 applications. These FLM series connectors permit modules to connect to the LED driver and control system, making the modules easily field serviced and replaced when necessary. The pin contact connectors are offered in right-angle or vertical PCB mount versions with SMT tails, or as wire termination housings for use with crimp contacts. The socket contacts can be used with wire crimp contacts or with integrated contacts with poke-in wire termination. Applications include light level sensing, presence detection, push button controls, people counting, and many more.

11/18/2020 7:36:37 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTACLE, FLM SERIES, ZHAGA BOFLMP2200RECEPTACLE, FLM SERIES, ZHAGA BO0 - Immediate$1.61Näytä tiedot
RECEPTACLE HOUSING, FLM SERIES,FLMP2100RECEPTACLE HOUSING, FLM SERIES,488 - Immediate$1.09Näytä tiedot
RECEPTACLE, FLM SERIES, ZHAGA BOFLMP22W0RECEPTACLE, FLM SERIES, ZHAGA BO346 - Immediate$1.65Näytä tiedot
RECEPTACLE HOUSING, FLM SERIES,FLMP21W0RECEPTACLE HOUSING, FLM SERIES,9 - Immediate$1.14Näytä tiedot
PLUG HOUSING, FLM SERIES, ZHAGAFLMS21W0PLUG HOUSING, FLM SERIES, ZHAGA0 - Immediate$1.42Näytä tiedot