VideoLibrary

Amphenol ICC Minitek® Pwr CEM-5 PCIe® Connector System | Datasheet Preview

The Amphenol ICC Gen 5, Minitek Pwr PCIe connector system is an introductory CEM 5.0 PCI Express® 12 volt high power auxiliary hybrid connector and cable assembly which supports the 600 watt GPU cards. This connector is not designed to mate with legacy PCI Express® 2 by 3 and 2 by 4 12 volt Auxiliary Power connectors. The new CEM5 PCIe Connector System is designed for power applications with current rating up to 9.5 amps per pin for up to 12 energized pins and 4 signal pins to support signal transmission. The fully isolated terminals prevent them from potential damage during operation. A positive locking mechanism on the house has a low thumb latch operation to ensure mating retention. The CEM5 has fully polarized housing to prevent accidental mismatching as well as a high retention force in the housing for well-secured terminals.

8/23/2022 5:15:29 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MINITEK PWR CEM-5 PCIE RECEPTACL10161952-1210LFMINITEK PWR CEM-5 PCIE RECEPTACL19651 - Immediate$0.08Näytä tiedot
CONN RCPT HSG 16POS 3.00MM10161719-124GLFCONN RCPT HSG 16POS 3.00MM6088 - Immediate$0.38Näytä tiedot
MINITEK PWR 3.0, CEM5 RIGHT ANGL10160920-1240100LFMINITEK PWR 3.0, CEM5 RIGHT ANGL249 - Immediate$1.21Näytä tiedot